Filter Your Search
1 - 10 of 81 results
|
LM117K-883BR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||
|
LM117KSTEEL/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-3, TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
LVR-123-QL-C
DATEL Inc
|
Check for Price | Yes | Active | 15 V | 7.5 V | 5 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.01 % | 0.05 % | 1 | 5.15 V | 4.85 V | 3 % | O-XBFM-P2 | 125 °C | -55 °C | MIL-PRF-38534 | 2 | UNSPECIFIED | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | DATEL INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||
|
SG79052AK-883B
Microchip Technology Inc
|
Check for Price | Obsolete | 5.2 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 1 | 5.278 V | 5.122 V | BIPOLAR | 1.5 % | O-MBFM-P2 | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | 10.925 mm | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-3, 3/2 PIN | compliant | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||
|
L200CT
STMicroelectronics
|
Check for Price | No | No | Obsolete | 2 V | 2 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 % | 1 | 36 V | 2.85 V | BIPOLAR | O-MBFM-P4 | e0 | Not Qualified | 150 °C | -25 °C | 4 | METAL | BFM | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | STMICROELECTRONICS | METAL, TO-3, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-204AA | 2 | ||||||||||||||||||||
|
LM117K/883B
National Semiconductor Corporation
|
Check for Price | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | BAG | NO | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
7703403ZX
Microsemi Corporation
|
Check for Price | Obsolete | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.0518 | 2.08 % | 1 | 37 V | 1.2 V | O-MBFM-P2 | Qualified | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | MICROSEMI CORP | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | BFM | 2 | ||||||||||||||||||||||
|
SG7915K-JAN
Microchip Technology Inc
|
Check for Price | Active | 30 V | 17.5 V | 15 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.15 % | 0.24 % | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | O-MBFM-P2 | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||
|
LM117KRQMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn63Pb37) | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||
|
LM120K-15/883
Texas Instruments
|
$54.4223 | No | Active | 35 V | 17 V | 15 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.5 V | 14.5 V | BIPOLAR | 2 % | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | BFM, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-204AA | 2 |