Filter Your Search
1 - 10 of 652,512 results
|
TPS77618DG4
Texas Instruments
|
$1.7500 | Yes | Obsolete | 10 V | 2.7 V | 1.8 V | 1 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 13.5 V | 1 | 1.836 V | 1.764 V | PMOS | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
TPS75201QPWPRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.5 V | 2 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.1 | 1 | 5 V | 1.5 V | PMOS | R-PDSO-G20 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
MP8802DJ-3.3
Monolithic Power Systems
|
Check for Price | No | No | Active | 6.5 V | 3.8 V | 3.3 V | 500 mV | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.16434 % | 1 | 3.366 V | 3.234 V | PMOS | 2 % | R-PDSO-G5 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | TSOT | VSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
ISL6416IA-TK
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.6 V | 3 V | 1.8 V | 330 mA | 2.8 V | 225 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 | PMOS | R-PDSO-G16 | e0 | COMMERCIAL | 2 | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | ROCHESTER ELECTRONICS INC | SOIC | SSOP, | 16 | unknown | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||||||||
|
TPS77515DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 10 V | 2.7 V | 1.5 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 13.5 V | 1 | 1.53 V | 1.47 V | PMOS | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
V62/03636-08XE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.7 V | 1.8 V | 160 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 5.5 V | 0.00414 % | 1 | 1.836 V | 1.764 V | PMOS | 2 % | R-PDSO-G20 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
MAX8885EUK30+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 6.5 V | 2.5 V | 3 V | 165 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 0.03597 % | 1 | PMOS | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | MINIATURE, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
TPS7425DG4
Texas Instruments
|
$1.8020 | Yes | Obsolete | 7 V | 2.5 V | 2.5 V | 1 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 8 V | 0.005 % | 1 | 2.575 V | 2.425 V | PMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.905 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
A8205SLH-36
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 7 V | 4.6 V | 3.6 V | 63 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 0.02 % | 1 | 3.654 V | 3.546 V | PMOS | 1.5 % | R-PDSO-G5 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.975 mm | 3 mm | 1.25 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||
|
TPS7148QPWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 5.2 V | 4.85 V | 250 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 10 V | 0.037 % | 0.13 % | 1 | 4.95 V | 4.75 V | PMOS | 2 % | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |