Filter Your Search
1 - 10 of 652,512 results
|
MIC5205-3.1BM5
Micrel Inc
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 3.1 V | 165 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 20 V | 0.01845 % | 0.0155 % | 1 | 3.162 V | 3.038 V | BIPOLAR | 2 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICREL INC | SOT-23, 5 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
MAX6482BL31AD4-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.1 V | 300 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 1 | 5 V | 1.229 V | BICMOS | 2.5 % | S-PBGA-B9 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | VFBGA | BGA6,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.52 mm | 1.52 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | UCSP-9 | not_compliant | Adjustable,Positive,Single Output,Ldo | BGA | 9 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
S-1132B48-M5T1
Seiko Instruments Inc
|
Check for Price | No | Obsolete | 6.5 V | 2 V | 4.8 V | 100 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 7 V | 0.04 % | 1 | 4.848 V | 4.752 V | CMOS | 1 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LSSOP, TSOP5/6,.11,37 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
7703403YA
Omnirel Corp
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 0.05 | 2 % | -37 V | -1.2 V | BIPOLAR | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-204/-3 | TIN LEAD | OMNIREL CORP | , TO-204/-3 | unknown | Adjustable,Negative,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
S-1112B38PN-L6X-TF
ABLIC Inc.
|
Check for Price | No | Obsolete | 6.5 V | 2 V | 3.8 V | 190 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 7 V | 0.01672 % | 0.04 % | 1 | 3.838 V | 3.762 V | CMOS | 1 % | R-XDSO-N5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | VSON | FL5/6,.07,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 1.7 mm | 2 mm | 850 µm | SEIKO INSTRUMENTS USA INC | VSON, FL5/6,.07,25 | compliant | Fixed,Positive,Single Output,Ldo | SON | 5 | EAR99 | 8542.39.00.01 | |||||||||||
|
APL5507-A26KC-TR
American Power Devices Inc
|
Check for Price | No | No | Active | 6 V | 2.7 V | 2.6 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.006 % | 0.006 % | 1 | 2.652 V | 2.548 V | CMOS | 2 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANPEC ELECTRONICS CORP | SOP, SOP8,.25 | compliant | Fixed,Positive,Single Output,Ldo | SOIC | 8 | EAR99 | 8542.39.00.01 | ||||||||||||
|
R1111N461B-TR-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 8 V | 5.1 V | 4.6 V | 170 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 9 V | 0.02668 % | 0.04 % | 1 | 4.692 V | 4.508 V | CMOS | 2 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
MAX6473TA31AD1-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.1 V | 300 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 1 | 5 V | 1.229 V | BICMOS | 2.7 % | S-XDSO-N8 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | not_compliant | Adjustable,Positive,Single Output,Ldo | SON | 8 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LP2985AIM5-2.5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 16 V | 3.5 V | 2.5 V | 280 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 16 V | 0.01 % | 1 | 2.5875 V | 2.4125 V | BIPOLAR | 3.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||
|
LP2987IM-3.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 16 V | 4 V | 3 V | 180 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 16 V | 0.0115 % | 1 | 3.084 V | 2.916 V | BIPOLAR | 2.8 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SO-8 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |