Parametric results for: 怎么看老婆12月份近期Line聊天记录【咨询Telegram:@dht28】 under Linear Regulator ICs

Filter Your Search

1 - 10 of 652,512 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
NCP4555SN1.8T1
onsemi
Check for Price No No Obsolete 6 V 2.8 V 1.8 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 1 1.845 V 1.755 V CMOS 2.5 % R-PDSO-G5 e0 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.65 mm 2.9 mm 1.4 mm ON SEMICONDUCTOR SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
SP6203EM5-L-2.5
Sipex Corporation
Check for Price Yes Transferred 6 V 2.7 V 2.5 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 1 2.55 V 2.45 V CMOS R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm SIPEX CORP SOT-23, 5 PIN unknown Fixed,Positive,Single Output,Ldo
LT1521CS8#TRPBF
Linear Technology
Check for Price Yes Transferred 500 mV 300 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 0.034 1.5 % 1 20 V 3.8 V BIPOLAR R-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo S8
S-817A38APF-CVBTFU
ABLIC Inc.
Check for Price Active 10 V 4.8 V 3.8 V 220 mV 50 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.876 V 3.724 V CMOS 2 % R-PDSO-F4 e3 Not Qualified 4 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin (Sn) FLAT 650 µm DUAL 1.2 mm 1.4 mm 500 µm ABLIC INC SOIC VSOF, 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MSK5940-15ERHG
Anaren Microwave
Check for Price Transferred 30 V 18 V 15 V 3 A YES FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR 1 V 1 15.3 V 14.7 V 2 % S-PSSO-G3 Not Qualified 175 °C 3 PLASTIC/EPOXY SQUARE SMALL OUTLINE YES GULL WING 2.54 mm SINGLE 10.668 mm 10.668 mm 5.08 mm ANAREN INC , unknown EAR99 8542.39.00.01 Fixed,Negative,Single Output,Ldo
S-1702FGG01-I6T1U
ABLIC Inc.
Check for Price Obsolete 6.5 V 2 V 3.1 V 150 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 0.04 % 1 3.131 V 3.069 V CMOS 1 % R-PDSO-F6 e3 Not Qualified 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin (Sn) FLAT 500 µm DUAL 1.57 mm 1.6 mm 500 µm ABLIC INC SOIC SNT-6A 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-1721A3318-I6T1G
ABLIC Inc.
Check for Price Obsolete 6.5 V 1.7 V 3.3 V 130 mV 150 mA 1.8 V 350 mV 150 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 230 mV 0.04 % 1 3.333 V 3.267 V 1.818 V 1.782 V CMOS 1 % R-PDSO-F6 Not Qualified 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES FLAT 500 µm DUAL 1.57 mm 1.6 mm 500 µm ABLIC INC SOIC VSOF, 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
LT3062IDCB#TRPBF
Analog Devices Inc
Check for Price No Yes Active 300 mV 200 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 530 mV 44.4 V 1.5 V 0.0155 0.666 % 1 40 V 600 mV BIPOLAR R-PDSO-N8 e3 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,18 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 450 µm DUAL 2 mm 3 mm 800 µm ANALOG DEVICES INC 8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo 05-08-1718 Analog Devices
SPX2810AT-L
Sipex Corporation
Check for Price Yes Obsolete 1 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 5.75 V 1.5 V 1 10 V 1.25 V R-PSSO-G3 e3 Not Qualified 2 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 9.017 mm 10.16 mm 5.08 mm SIPEX CORP TO-263, unknown Adjustable,Positive,Single Output,Ldo
S-1315C10-A6T2U3
ABLIC Inc.
$0.5401 Obsolete 5.5 V 1.4 V 1 V 629 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 844 mV 0.05 % 1 1.015 V 985 mV CMOS 1.5 % S-PDSO-F6 e3 NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY HVSSOF SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES Tin (Sn) FLAT 400 µm DUAL 1.2 mm 1.2 mm 400 µm ABLIC INC SOIC HVSSOF, 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo