Filter Your Search
1 - 10 of 652,512 results
|
MIC5205-3.1BM5
Micrel Inc
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 3.1 V | 165 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 20 V | 0.01845 % | 0.0155 % | 1 | 3.162 V | 3.038 V | BIPOLAR | 2 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICREL INC | SOT-23, 5 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
MAX6482BL31AD4-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.1 V | 300 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 1 | 5 V | 1.229 V | BICMOS | 2.5 % | S-PBGA-B9 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | VFBGA | BGA6,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.52 mm | 1.52 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | UCSP-9 | not_compliant | Adjustable,Positive,Single Output,Ldo | BGA | 9 | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
RP110Q302B-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 5.25 V | 3.5 V | 3 V | 250 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6 V | 0.0045 % | 0.02 % | 1 | 3.075 V | 2.91 V | CMOS | 3 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | Nisshinbo | ||||||||||||||||||||||
|
MC33269DTRKG
onsemi
|
$0.4393 | Yes | Active | 1.1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 15 V | 1.35 V | 0.017 | 0.5 % | 1 | 1.275 V | 1.225 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK-3 | not_compliant | Adjustable,Positive,Single Output,Ldo | DPAK (SINGLE GAUGE) TO-252 | 3 | EAR99 | 8542.39.00.01 | onsemi | 369C | |||||||||||||
|
S-1132B48-M5T1
Seiko Instruments Inc
|
Check for Price | No | Obsolete | 6.5 V | 2 V | 4.8 V | 100 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 7 V | 0.04 % | 1 | 4.848 V | 4.752 V | CMOS | 1 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LSSOP, TSOP5/6,.11,37 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||
|
TPS72525DCQRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 2.78 V | 2.5 V | 170 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 7 V | 0.00625 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOP, SOT-223-5 | compliant | Fixed,Positive,Single Output,Ldo | SOT-223 | 6 | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
7703403YA
Omnirel Corp
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 0.05 | 2 % | -37 V | -1.2 V | BIPOLAR | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-204/-3 | TIN LEAD | OMNIREL CORP | , TO-204/-3 | unknown | Adjustable,Negative,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
S-1112B38PN-L6X-TF
ABLIC Inc.
|
Check for Price | No | Obsolete | 6.5 V | 2 V | 3.8 V | 190 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 7 V | 0.01672 % | 0.04 % | 1 | 3.838 V | 3.762 V | CMOS | 1 % | R-XDSO-N5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | VSON | FL5/6,.07,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 1.7 mm | 2 mm | 850 µm | SEIKO INSTRUMENTS USA INC | VSON, FL5/6,.07,25 | compliant | Fixed,Positive,Single Output,Ldo | SON | 5 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
BA90DD0T
ROHM Semiconductor
|
$1.3545 | Yes | Yes | Active | 25 V | 3 V | 9 V | 450 mV | 2 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 36 V | 0.05 % | 0.2 % | 1 | 9.09 V | 8.91 V | BIPOLAR | 1 % | R-XSFM-T3 | e2 | Not Qualified | 125 °C | 125 °C | -40 °C | 260 | 10 | 3 | UNSPECIFIED | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | TO-220FP, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | TO-220FP | 3 | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||
|
APL5507-A26KC-TR
American Power Devices Inc
|
Check for Price | No | No | Active | 6 V | 2.7 V | 2.6 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.006 % | 0.006 % | 1 | 2.652 V | 2.548 V | CMOS | 2 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANPEC ELECTRONICS CORP | SOP, SOP8,.25 | compliant | Fixed,Positive,Single Output,Ldo | SOIC | 8 | EAR99 | 8542.39.00.01 |