Parametric results for: 我男朋友的Line账号如何盗取【咨询Telegram:@DS889】 under Linear Regulator ICs

Filter Your Search

1 - 10 of 652,512 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
TPS77618DG4
Texas Instruments
$1.7500 Yes Obsolete 10 V 2.7 V 1.8 V 1 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 13.5 V 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TPS75201QPWPRG4
Texas Instruments
Check for Price Yes Obsolete 1.5 V 2 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 0.1 1 5 V 1.5 V PMOS R-PDSO-G20 e4 Not Qualified 2 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
MP8802DJ-3.3
Monolithic Power Systems
Check for Price No No Active 6.5 V 3.8 V 3.3 V 500 mV 250 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 0.16434 % 1 3.366 V 3.234 V PMOS 2 % R-PDSO-G5 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MONOLITHIC POWER SYSTEMS INC TSOT VSSOP, 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TPS79025DBVT
Texas Instruments
$0.9179 Yes Yes Active 10 V 3.5 V 2.5 V 57 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 13.5 V 0.0162 % 0.008 % 1 2.575 V 2.425 V PMOS 3 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
ISL6416IA-TK
Rochester Electronics LLC
Check for Price No No Active 3.6 V 3 V 1.8 V 330 mA 2.8 V 225 mA 3 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 1 PMOS R-PDSO-G16 e0 COMMERCIAL 2 240 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.73 mm ROCHESTER ELECTRONICS INC SOIC SSOP, 16 unknown Fixed,Positive,Multiple Output,Ldo
TPS76301QDBVRG4Q1
Texas Instruments
$0.6093 Yes Yes Active 10 V 2.7 V 300 mV 150 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 0.1 1 6.5 V 1.5 V PMOS 3 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments
TPS76927QDBVRG4Q1
Texas Instruments
$0.5988 Yes Yes Active 10 V 2.7 V 2.7 V 71 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 13.5 V 0.017 % 0.012 % 1 2.781 V 2.619 V PMOS 3 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS77515DRG4
Texas Instruments
Check for Price Yes Obsolete 10 V 2.7 V 1.5 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 13.5 V 1 1.53 V 1.47 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TPS78227DDCT
Texas Instruments
$0.6219 Yes Yes Active 5.5 V 2.2 V 2.7 V 130 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 6 V 0.027 % 0.054 % 1 2.781 V 2.619 V PMOS 3 % R-PDSO-G5 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, TSOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS76625DR
Texas Instruments
$0.7824 Yes Yes Active 10 V 2.7 V 2.5 V 140 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 140 mV 13.5 V 0.0125 % 1 2.575 V 2.425 V PMOS 3 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments