Filter Your Search
1 - 10 of 652,512 results
|
UCC284DP-ADJ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 250 mV | 500 mA | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.18 % | 1 | 15 V | 1.25 V | BCD | R-PDSO-G8 | Not Qualified | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | ||||||||||||||||||||||||||||
|
L4957AV2.5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 14 V | 3 V | 2.5 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 16 V | 1 | 2.55 V | 2.45 V | BCD | 2 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | TO-220, SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
L4957D2.5
STMicroelectronics
|
Check for Price | No | No | Active | 6.5 V | 3 V | 2.5 V | 4 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.01 % | 1 | 2.575 V | 2.425 V | BCD | 3 % | R-PSSO-G2 | e0 | Not Qualified | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.14 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | TO-263, SMSIP3H,.55TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
L4957AD1.8
STMicroelectronics
|
Check for Price | Yes | Obsolete | 14 V | 3 V | 1.8 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 16 V | 1 | 1.836 V | 1.764 V | BCD | 2 % | R-PSSO-G3 | e0 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.14 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | TO-263, SMSIP3H,.55TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | |||||||||||||||
|
UCC384DP-12
Unitrode Corporation
|
Check for Price | No | Transferred | 15 V | 12.5 V | 12 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 16 V | 0.009 % | 0.007 % | 1 | 12.24 V | 11.64 V | BCD | 3 % | R-PDSO-G8 | e0 | Not Qualified | 150 °C | -55 °C | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | SOIC-8 | unknown | Fixed,Negative,Single Output,Ldo | |||||||||||||||||||
|
UCC384DP-5
Unitrode Corporation
|
Check for Price | No | Transferred | 15 V | 5.2 V | 5 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 16 V | 0.005 % | 0.013 % | 1 | 5.1 V | 4.85 V | BCD | 3 % | R-PDSO-G8 | e0 | Not Qualified | 150 °C | -55 °C | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | SOIC-8 | unknown | Fixed,Negative,Single Output,Ldo | |||||||||||||||||||
|
UCC384DPTR-5
Unitrode Corporation
|
Check for Price | Transferred | 15 V | 5.2 V | 5 V | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.85 V | BCD | 3 % | R-PDSO-G8 | Not Qualified | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNITRODE CORP | SOIC-8 | unknown | Fixed,Negative,Single Output,Ldo | |||||||||||||||||||||||||||||||
|
MAX16910CATA9+T
Analog Devices Inc
|
Check for Price | Yes | Active | 30 V | 3.5 V | 5 V | 280 mV | 200 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 45 V | 0.012 % | 1 | 5.1 V | 4.9 V | BCD | 2 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 8-LFCSP-3X3X0.75 | 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | 8 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | 8-LFCSP-3X3X0.75 | 2009-08-19 | |||||||||
|
L4957AD1.5TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 14 V | 3 V | 1.5 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 16 V | 1 | 1.53 V | 1.47 V | BCD | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.14 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | , SMSIP3H,.55TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
UCC284DP-5
Unitrode Corporation
|
Check for Price | No | Transferred | 15 V | 5.2 V | 5 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 16 V | 0.005 % | 0.013 % | 1 | 5.1 V | 4.85 V | BCD | 3 % | R-PDSO-G8 | e0 | Not Qualified | 150 °C | -55 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | SOIC-8 | unknown | Fixed,Negative,Single Output,Ldo |