Filter Your Search
1 - 10 of 652,512 results
|
TPS77618DG4
Texas Instruments
|
$1.7500 | Yes | Obsolete | 10 V | 2.7 V | 1.8 V | 1 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 13.5 V | 1 | 1.836 V | 1.764 V | PMOS | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
TPS75201QPWPRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.5 V | 2 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.1 | 1 | 5 V | 1.5 V | PMOS | R-PDSO-G20 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||
|
MP8802DJ-3.3
Monolithic Power Systems
|
Check for Price | No | No | Active | 6.5 V | 3.8 V | 3.3 V | 500 mV | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.16434 % | 1 | 3.366 V | 3.234 V | PMOS | 2 % | R-PDSO-G5 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | TSOT | VSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
TPS79025DBVT
Texas Instruments
|
$0.9179 | Yes | Yes | Active | 10 V | 3.5 V | 2.5 V | 57 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 13.5 V | 0.0162 % | 0.008 % | 1 | 2.575 V | 2.425 V | PMOS | 3 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||||
|
ISL6416IA-TK
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.6 V | 3 V | 1.8 V | 330 mA | 2.8 V | 225 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 | PMOS | R-PDSO-G16 | e0 | COMMERCIAL | 2 | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | ROCHESTER ELECTRONICS INC | SOIC | SSOP, | 16 | unknown | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||||||||||
|
TPS76301QDBVRG4Q1
Texas Instruments
|
$0.6093 | Yes | Yes | Active | 10 V | 2.7 V | 300 mV | 150 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.1 | 1 | 6.5 V | 1.5 V | PMOS | 3 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||||||||
|
TPS76927QDBVRG4Q1
Texas Instruments
|
$0.5988 | Yes | Yes | Active | 10 V | 2.7 V | 2.7 V | 71 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 13.5 V | 0.017 % | 0.012 % | 1 | 2.781 V | 2.619 V | PMOS | 3 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||
|
TPS77515DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 10 V | 2.7 V | 1.5 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 13.5 V | 1 | 1.53 V | 1.47 V | PMOS | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
TPS78227DDCT
Texas Instruments
|
$0.6219 | Yes | Yes | Active | 5.5 V | 2.2 V | 2.7 V | 130 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 0.027 % | 0.054 % | 1 | 2.781 V | 2.619 V | PMOS | 3 % | R-PDSO-G5 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, TSOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||
|
TPS76625DR
Texas Instruments
|
$0.7824 | Yes | Yes | Active | 10 V | 2.7 V | 2.5 V | 140 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 140 mV | 13.5 V | 0.0125 % | 1 | 2.575 V | 2.425 V | PMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |