Filter Your Search
1 - 10 of 652,512 results
|
LX8211-00ISE
Linfinity Microelectronics
|
Check for Price | Transferred | 150 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | CMOS | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, SOT-23, 5 PIN | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||
|
TC55RP4102EZB723
Microchip Technology Inc
|
Check for Price | Obsolete | 4.1 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | CMOS | O-PBCY-W3 | Not Qualified | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | , | unknown | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
SPX2954CT-3.3
Sipex Corporation
|
Check for Price | No | Transferred | 3.3 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.333 V | 3.267 V | 1 % | R-PSSO-G2 | e0 | Not Qualified | 3 | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.6 mm | SINGLE | 9.04 mm | 10.287 mm | 4.597 mm | SIPEX CORP | TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||
|
MIC5205-3.1BM5
Micrel Inc
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 3.1 V | 165 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 20 V | 0.01845 % | 0.0155 % | 1 | 3.162 V | 3.038 V | BIPOLAR | 2 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICREL INC | SOT-23, 5 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
R1154U108B-T2
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 24 V | 11.8 V | 10.8 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 11.016 V | 10.584 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | 1 | 5 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | DUAL | RICOH ELECTRONIC DEVICES CO LTD | SC-84, 5 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | SOIC | 5 | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
MAX6482BL31AD4-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.1 V | 300 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 1 | 5 V | 1.229 V | BICMOS | 2.5 % | S-PBGA-B9 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | VFBGA | BGA6,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.52 mm | 1.52 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | UCSP-9 | not_compliant | Adjustable,Positive,Single Output,Ldo | BGA | 9 | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
RP106Z151B-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1 V | 1.5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 310 mV | 1 | 1.5255 V | 1.4745 V | CMOS | 1.7 % | S-PBGA-B4 | e1 | Not Qualified | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 690 µm | 690 µm | 530 µm | RICOH ELECTRONIC DEVICES CO LTD | VFBGA, | unknown | Fixed,Positive,Single Output,Ldo | BGA | 4 | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LT3015EMSE-5#PBF
Analog Devices Inc
|
$7.0948 | No | Yes | Active | 30 V | 5.5 V | 5 V | 310 mV | 1.5 A | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.026 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G12 | e3 | 1 | 125 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-12 | compliant | Fixed,Negative,Single Output,Ldo | 12 | 05-08-1666 | Analog Devices | |||||||||||||||||||
|
RP110Q302B-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 5.25 V | 3.5 V | 3 V | 250 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6 V | 0.0045 % | 0.02 % | 1 | 3.075 V | 2.91 V | CMOS | 3 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | Nisshinbo | |||||||||||||||||||||
|
MC33269DTRKG
onsemi
|
$0.4393 | Yes | Active | 1.1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 15 V | 1.35 V | 0.017 | 0.5 % | 1 | 1.275 V | 1.225 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK-3 | not_compliant | Adjustable,Positive,Single Output,Ldo | DPAK (SINGLE GAUGE) TO-252 | 3 | EAR99 | 8542.39.00.01 | 369C | onsemi |