Parametric results for: LM1117IMP-5.0/NOPB under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm1117imp50nopb Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LM1117IMP-5.0/NOPB
Texas Instruments
$0.9548 Yes Yes Active 15 V 6.5 V 5 V 1.2 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.4 V 20 V 0.01 % 0.015 % 1 5.2 V 4.8 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 SOT-223, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LM1117IMP-5.0/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 15 V 6.5 V 5 V 1.2 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.4 V 20 V 0.01 % 0.015 % 1 5.2 V 4.8 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 40 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm NATIONAL SEMICONDUCTOR CORP SOT-223, 4 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo