Parametric results for: LM317D2TR4G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm317d2tr4g Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LM317D2TR4G
onsemi
$0.5899 Yes Active 3 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 5.8 % 1 37 V 1.2 V BIPOLAR R-PSSO-G2 e3 Not Qualified 1 125 °C 260 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.54 mm SINGLE 9.1945 mm 10.02 mm 4.826 mm ONSEMI 3 LEAD D2PAK D2PAK-3 3 936-03 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi