Parametric results for: Line聊天记录怎样彻底删除【咨询Telegram:@DS889】 under Linear Regulator ICs

Filter Your Search

1 - 10 of 652,512 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
MAX38902AATA+T
Analog Devices Inc
Check for Price Yes Active 5.5 V 1.7 V 1.2 V 63 mV 500 mA 1.5 V 300 mV 500 mA 9 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 300 mV 6 V 0.00072 % 1 1.212 V 1.188 V 1.515 V 1.485 V 1 % S-XDSO-N8 e3 1 125 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm 8-LFCSP-2X2X0.75 8 8-LFCSP-2X2X0.75 2018-01-05 Fixed,Positive,Multiple Output,Ldo Analog Devices
MAX38902AATA+T
Maxim Integrated Products
$1.7869 Yes Transferred 5.5 V 1.7 V 1.2 V 63 mV 500 mA 1.5 V 300 mV 500 mA 9 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 300 mV 6 V 1 1.212 V 1.188 V 1.515 V 1.485 V 1 % S-XDSO-N8 e3 1 125 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm Adjustable,Positive,Single Output,Ldo MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01
HA13164A
Renesas Electronics Corporation
Check for Price No Obsolete 5.7 V 7 NO FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR 1 6 V 5.4 V 5.3 % R-PZFM-T15 e0 Not Qualified 150 °C 15 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE ZIG-ZAG ZFM 15 Adjustable,Positive,Multiple Output,Standard Drop RENESAS ELECTRONICS CORP , compliant EAR99 8542.39.00.01
TDA3683J
NXP Semiconductors
Check for Price No Obsolete 5 V 600 mA 2 A 7 NO FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR 18 V 1 5.25 V 4.75 V 10 V 2.4 V 5 % R-PZFM-T23 150 °C -40 °C 23 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE ZIG-ZAG Adjustable,Positive,Multiple Output,Standard Drop NXP SEMICONDUCTORS , unknown
935281221112
NXP Semiconductors
Check for Price Obsolete 5 V 600 mA 2 A 7 NO FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR 18 V 1 5.25 V 4.75 V 10 V 2.4 V 5 % R-PZFM-T23 150 °C -40 °C 23 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE ZIG-ZAG Adjustable,Positive,Multiple Output,Standard Drop NXP SEMICONDUCTORS , unknown EAR99 8542.39.00.01
935284506112
NXP Semiconductors
Check for Price Obsolete 5 V 600 mA 2 A 7 NO FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR 18 V 1 5.25 V 4.75 V 10 V 2.4 V 5 % R-PZFM-T23 150 °C -40 °C 23 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE ZIG-ZAG Adjustable,Positive,Multiple Output,Standard Drop NXP SEMICONDUCTORS , unknown EAR99 8542.39.00.01
TDA3683SD
NXP Semiconductors
Check for Price No Active 5 V 600 mA 2 A 7 NO FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR 18 V 1 5.25 V 4.75 V 10 V 2.4 V 5 % R-PZFM-T23 150 °C -40 °C 23 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE ZIG-ZAG Adjustable,Positive,Multiple Output,Standard Drop NXP SEMICONDUCTORS PLASTIC, SOT889-1, DIL BENT SIL-23 unknown
TDA3683SD/N2S,112
NXP Semiconductors
Check for Price Obsolete 5 V 600 mA 2 A 7 NO FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR 18 V 1 5.25 V 4.75 V 10 V 2.4 V 5 % R-PZFM-T23 150 °C -40 °C 23 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE ZIG-ZAG Adjustable,Positive,Multiple Output,Standard Drop NXP SEMICONDUCTORS PLASTIC, SOT889-1, DIL BENT SIL-23 compliant
935280307112
NXP Semiconductors
Check for Price Obsolete 5 V 600 mA 2 A 7 NO FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR 18 V 1 5.25 V 4.75 V 10 V 2.4 V 5 % R-PZFM-T23 150 °C -40 °C 23 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE ZIG-ZAG Adjustable,Positive,Multiple Output,Standard Drop NXP SEMICONDUCTORS , unknown EAR99 8542.39.00.01
HA13164A-E
Renesas Electronics Corporation
Check for Price Yes Yes Contact Manufacturer 5.7 V 7 NO FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR 1 6 V 5.4 V 5.3 % R-PZFM-T15 e2 Not Qualified 1 150 °C 15 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN COPPER THROUGH-HOLE ZIG-ZAG ZFM 15 Adjustable,Positive,Multiple Output,Standard Drop RENESAS ELECTRONICS CORP SP-15TF, 15 PIN compliant EAR99 8542.39.00.01