Filter Your Search
1 - 10 of 161 results
|
MIC5205-2.7BM5
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 16 V | 2.5 V | 2.7 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 2.754 V | 2.646 V | R-PDSO-G5 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
MIC5205-3.3YM5-TR
Microchip Technology Inc
|
$0.3119 | Yes | Yes | Active | 16 V | 4.3 V | 3.3 V | 165 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 20 V | 0.019305 % | 0.0165 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Ldo | Microchip | |||||||||||
|
MIC5205-2.7YM5
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 V | 2.5 V | 2.7 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 2.754 V | 2.646 V | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
MIC5205-5.0BM5T&R
Micrel Inc
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 5 V | 165 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 20 V | 0.025 % | 0.025 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICREL INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||
|
MIC5205-3.6YM5-TX
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 V | 4.6 V | 3.6 V | 165 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 20 V | 0.02052 % | 0.018 % | 1 | 3.672 V | 3.528 V | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | 2017-05-31 | |||||||||||||
|
MIC5205YM5
Micrel Inc
|
Check for Price | Yes | Transferred | 165 mV | 150 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.05 | 0.5 % | 1 | 15 V | 1.24 V | BIPOLAR | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.3 mm | MICREL INC | LEAD FREE, SOT-23, 5 PIN | compliant | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||
|
MIC5205-3.1YM5TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.5 V | 3.1 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.162 V | 3.038 V | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICREL INC | SOT-23 | LSSOP, | 5 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MIC5205-2.8YM5
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 V | 2.5 V | 2.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 2.856 V | 2.744 V | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
MIC5205-3.8YM5
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 V | 2.5 V | 3.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.876 V | 3.724 V | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
MIC5205-2.9YM5
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 V | 2.5 V | 2.9 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 2.958 V | 2.842 V | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |