Parametric results for: tps73118mdbvrep under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps73118mdbvrep Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
TPS73118MDBVREP
Texas Instruments
$1.7382 Yes Yes Active 5.5 V 1.9 V 1.8 V 30 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 100 mV 6 V 1 1.818 V 1.782 V NMOS 1 % R-PDSO-G5 e4 Not Qualified 1 125 °C -55 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments