Parametric results for: 精河兼职女大学生qq+75З304360_Φ>扣bay under Other Regulators

Filter Your Search

11 - 20 of 298,881 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LD6806CX4/33H,315
NXP Semiconductors
$0.1979 Yes Obsolete 3.3 V 60 mV 200 mA 1 YES FIXED 6 V 0.0066 % 0.0657 % CMOS 3 % S-PBGA-B4 Not Qualified 125 °C -40 °C 4 PLASTIC/EPOXY FBGA BGA4,2X2,16 SQUARE GRID ARRAY, FINE PITCH TR YES BALL 400 µm BOTTOM NXP SEMICONDUCTORS unknown EAR99 8542.39.00.01
LD6806CX4/23H,315
NXP Semiconductors
$0.1979 Yes Obsolete 2.3 V 60 mV 200 mA 1 YES FIXED 6 V 0.0069 % 0.0458 % CMOS S-PBGA-B4 Not Qualified 85 °C -40 °C 4 PLASTIC/EPOXY FBGA BGA4,2X2,16 SQUARE GRID ARRAY, FINE PITCH TR YES BALL 400 µm BOTTOM NXP SEMICONDUCTORS unknown
LD6806CX4/36H,315
NXP Semiconductors
$0.1979 Yes Obsolete 3.6 V 60 mV 200 mA 1 YES FIXED 6 V 0.00612 % 0.07164 % CMOS 3 % S-PBGA-B4 Not Qualified 125 °C -40 °C 4 PLASTIC/EPOXY FBGA BGA4,2X2,16 SQUARE GRID ARRAY, FINE PITCH TR YES BALL 400 µm BOTTOM NXP SEMICONDUCTORS unknown EAR99 8542.39.00.01
LD6806CX4/30H,315
NXP Semiconductors
$0.1979 Yes Obsolete 3 V 60 mV 200 mA 1 YES FIXED 6 V 0.0069 % 0.0597 % CMOS 3 % S-PBGA-B4 Not Qualified 85 °C -40 °C 4 PLASTIC/EPOXY FBGA BGA4,2X2,16 SQUARE GRID ARRAY, FINE PITCH TR YES BALL 400 µm BOTTOM NXP SEMICONDUCTORS unknown EAR99 8542.39.00.01
LD6806CX4/12H,315
NXP Semiconductors
$0.1979 Yes Obsolete 1.2 V 60 mV 200 mA 1 YES FIXED 6 V 0.00492 % CMOS 4 % S-PBGA-B4 Not Qualified 125 °C -40 °C 4 PLASTIC/EPOXY FBGA BGA4,2X2,16 SQUARE GRID ARRAY, FINE PITCH TR YES BALL 400 µm BOTTOM NXP SEMICONDUCTORS unknown EAR99 8542.39.00.01
LD6806CX4/20H,315
NXP Semiconductors
$0.1979 Yes Obsolete 2 V 60 mV 200 mA 1 YES FIXED 6 V 0.0398 % CMOS 3 % S-PBGA-B4 Not Qualified 85 °C -40 °C 4 PLASTIC/EPOXY FBGA BGA4,2X2,16 SQUARE GRID ARRAY, FINE PITCH TR YES BALL 400 µm BOTTOM NXP SEMICONDUCTORS unknown
LD6806CX4/25H,315
NXP Semiconductors
$0.1979 Yes Obsolete 2.5 V 60 mV 200 mA 1 YES FIXED 6 V 0.007 % 0.04975 % CMOS 3 % S-PBGA-B4 Not Qualified 125 °C -40 °C 4 PLASTIC/EPOXY FBGA BGA4,2X2,16 SQUARE GRID ARRAY, FINE PITCH TR YES BALL 400 µm BOTTOM NXP SEMICONDUCTORS unknown EAR99 8542.39.00.01
LD6806CX4/29H,315
NXP Semiconductors
$0.1979 Yes Obsolete 2.9 V 60 mV 200 mA 1 YES FIXED 6 V 0.00696 % 0.0577 % CMOS 3 % S-PBGA-B4 Not Qualified 85 °C -40 °C 4 PLASTIC/EPOXY FBGA BGA4,2X2,16 SQUARE GRID ARRAY, FINE PITCH TR YES BALL 400 µm BOTTOM NXP SEMICONDUCTORS unknown
LD6806CX4/28H,315
NXP Semiconductors
$0.1979 Yes Obsolete 2.8 V 60 mV 200 mA 1 YES FIXED 6 V 0.007 % CMOS 3 % S-PBGA-B4 Not Qualified 125 °C -40 °C 4 PLASTIC/EPOXY FBGA BGA4,2X2,16 SQUARE GRID ARRAY, FINE PITCH TR YES BALL 400 µm BOTTOM NXP SEMICONDUCTORS unknown EAR99 8542.39.00.01
LD6805K/18H,115
NXP Semiconductors
$0.2120 Yes Obsolete 1.8 V 250 mV 150 mA 1 YES FIXED 6 V 0.00576 % 0.0268 % CMOS 3 % R-PDSO-N4 Not Qualified 125 °C -40 °C 4 PLASTIC/EPOXY SON SOLCC4,.04,25 RECTANGULAR SMALL OUTLINE TR YES NO LEAD 635 µm DUAL NXP SEMICONDUCTORS unknown EAR99 8542.39.00.01