Filter Your Search
11 - 20 of 620,500 results
|
APX803L05-46SA-7
Diodes Incorporated
|
$0.0937 | Yes | Active | 4.4 V | 900 mV | 5.5 V | +4.6V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
APX803L20-18SA-7
Diodes Incorporated
|
$0.0937 | Yes | Active | 1.6 V | 900 mV | 5.5 V | +1.8V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
APX803L20-13SA-7
Diodes Incorporated
|
$0.0937 | Yes | Active | 1.1 V | 900 mV | 5.5 V | +1.3V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
APX809S00-46SA-7
Diodes Incorporated
|
$0.0938 | Yes | Active | 1 V | 5.5 V | 20 mA | +4.63V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | AUTOMOTIVE | R-PDSO-G3 | e3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | TSOP3,.09,36 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOP, TSOP3,.09,36 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
APX809-31SRG-7
Diodes Incorporated
|
$0.0939 | Yes | Yes | End Of Life | 1 V | 5.5 V | 40 µA | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | LSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||
|
APX809-26SRG-7
Diodes Incorporated
|
$0.0939 | Yes | Yes | End Of Life | 1 V | 5.5 V | 40 µA | +2.63,2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23R, 3 PIN | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||
|
APX809-40SRG-7
Diodes Incorporated
|
$0.0939 | Yes | Yes | End Of Life | 1 V | 5.5 V | 40 µA | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | LSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||
|
APX809-44SRG-7
Diodes Incorporated
|
$0.0939 | Yes | Yes | End Of Life | 1 V | 5.5 V | 40 µA | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | LSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||
|
APX803S05-26SA-7
Diodes Incorporated
|
$0.0942 | Yes | Active | 1 V | 5.5 V | +2.67V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
APX803S00-44SA-7
Diodes Incorporated
|
$0.0942 | Yes | Active | 1 V | 5.5 V | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOP, | compliant | EAR99 | 8542.39.00.01 |