Parametric results for: 办理假意大利巴里理工大学毕业证【制证Q241977... under Power Management Circuits

Filter Your Search

51 - 60 of 620,467 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
APX803L40-16SA-7
Diodes Incorporated
$0.0993 Yes Active 1.4 V 900 mV 5.5 V +1.6V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm DIODES INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
APX803L20-30SA-7
Diodes Incorporated
$0.0993 Yes Active 2.8 V 900 mV 5.5 V +3V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm DIODES INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
APX810-44SAG-7
Diodes Incorporated
$0.0993 Yes Yes End Of Life 1 V 5.5 V 40 µA +4.38V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.35 mm DIODES INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-23 3
BU4928G-TR
ROHM Semiconductor
$0.0994 Yes Yes Not Recommended 850 mV 700 mV +2.8V 1 YES NO VOLTAGE DETECTOR 1 CMOS OTHER R-PDSO-G5 Not Qualified 1 125 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.25 mm ROHM CO LTD SSOP-5 compliant EAR99 8542.39.00.01 ROHM Semiconductor SSOP 5
APX803S00-46SA-7
Diodes Incorporated
$0.1004 Yes Active 1 V 5.5 V +4.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm DIODES INC SOP, compliant EAR99 8542.39.00.01 Diodes Incorporated
MAX809JTRG
onsemi
$0.1021 Yes Obsolete 3.3 V 1.2 V 5.5 V 2.5 µA +4V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 105 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.11 mm ONSEMI SOT-23, 3 PIN compliant EAR99 8542.39.00.01 onsemi SOT-23 (TO-236) 3 LEAD 3 318-08
APX803L05-29C3-7
Diodes Incorporated
$0.1039 Yes Active 2.7 V 900 mV 5.5 V +2.9V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.3 mm 2.15 mm 1.1 mm DIODES INC SOT-323, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
AZ7023RTR-G1
Diodes Incorporated
$0.1094 Yes Active 5.25 V 18 V 500 µA +2.3V 1 YES NO VOLTAGE DETECTOR 1 BIPOLAR INDUSTRIAL R-PSSO-F3 e3 Not Qualified 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.45 mm 4.5 mm 1.6 mm DIODES INC GREEN, SOT-89, 3 PIN compliant EAR99 8542.39.00.01 SOT-89 3
AZ7025RTR-G1
Diodes Incorporated
$0.1094 Yes Active 5.25 V 18 V 500 µA +2.5V 1 YES NO VOLTAGE DETECTOR 1 BIPOLAR INDUSTRIAL R-PSSO-F3 e3 Not Qualified 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.45 mm 4.5 mm 1.6 mm DIODES INC GREEN, SOT-89, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-89 3
AZ7029RTR-G1
Diodes Incorporated
$0.1094 Yes Active 5.25 V 18 V 500 µA +2.9V 1 YES NO VOLTAGE DETECTOR 1 BIPOLAR INDUSTRIAL R-PSSO-F3 e3 Not Qualified 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.45 mm 4.5 mm 1.6 mm DIODES INC GREEN, SOT-89, 3 PIN compliant EAR99 8542.39.00.01 SOT-89 3