Filter Your Search
51 - 60 of 620,500 results
|
APX803L05-29SA-7
Diodes Incorporated
|
$0.0973 | Yes | Active | 2.7 V | 900 mV | 5.5 V | +2.9V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||
|
APX803L20-32SA-7
Diodes Incorporated
|
$0.0973 | Yes | Active | 3 V | 900 mV | 5.5 V | +3.2V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||
|
APX810-44SAG-7
Diodes Incorporated
|
$0.0974 | Yes | Yes | End Of Life | 1 V | 5.5 V | 40 µA | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-23 | 3 | |||||||
|
BU4928G-TR
ROHM Semiconductor
|
$0.0974 | Yes | Yes | Not Recommended | 850 mV | 700 mV | +2.8V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | OTHER | R-PDSO-G5 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | ROHM CO LTD | SSOP-5 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | SSOP | 5 | |||||||||
|
APX803S00-46SA-7
Diodes Incorporated
|
$0.0984 | Yes | Active | 1 V | 5.5 V | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||
|
APX803L05-29C3-7
Diodes Incorporated
|
$0.1019 | Yes | Active | 2.7 V | 900 mV | 5.5 V | +2.9V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.3 mm | 2.15 mm | 1.1 mm | DIODES INC | SOT-323, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||
|
MAX809JTRG
onsemi
|
$0.1021 | Yes | Obsolete | 3.3 V | 1.2 V | 5.5 V | 2.5 µA | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.11 mm | ONSEMI | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | |||||
|
APX824-46W5G-7
Diodes Incorporated
|
$0.1078 | Yes | Yes | Active | 1.1 V | 5.5 V | 40 µA | +4.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.3 mm | DIODES INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT | 5 | ||||||
|
MCP111-475E/TO
Microchip Technology Inc
|
$0.1083 | Yes | Yes | Active | 3 V | 1 V | 5.5 V | 1.75 µA | +4.63V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | AUTOMOTIVE | R-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | RECTANGULAR | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | TO-92 | 3 | |||||||||||
|
AZ7023RTR-G1
Diodes Incorporated
|
$0.1094 | Yes | Active | 5.25 V | 18 V | 500 µA | +2.3V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | GREEN, SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | SOT-89 | 3 |