Filter Your Search
61 - 70 of 620,472 results
|
APX803L40-16SA-7
Diodes Incorporated
|
$0.1007 | Yes | Active | 1.4 V | 900 mV | 5.5 V | +1.6V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||
|
APX809-29SRG-7
Diodes Incorporated
|
$0.1008 | Yes | Yes | Obsolete | 1 V | 5.5 V | 40 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23R, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-23 | 3 | |||||
|
BU4928G-TR
ROHM Semiconductor
|
$0.1009 | Yes | Yes | Not Recommended | 850 mV | 700 mV | +2.8V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | OTHER | R-PDSO-G5 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | ROHM CO LTD | SSOP-5 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | SSOP | 5 | |||||||
|
APX803S00-46SA-7
Diodes Incorporated
|
$0.1019 | Yes | Active | 1 V | 5.5 V | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||
|
MCP101T-475I/TT
Microchip Technology Inc
|
$0.1037 | Yes | Yes | Active | 4.5 V | 1 V | 5.5 V | 60 µA | +4.62V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | SOT-23 | 3 | |||
|
APX803L05-29C3-7
Diodes Incorporated
|
$0.1054 | Yes | Active | 2.7 V | 900 mV | 5.5 V | +2.9V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.3 mm | 2.15 mm | 1.1 mm | DIODES INC | SOT-323, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||
|
APX809-31SAG-7
Diodes Incorporated
|
$0.1057 | Yes | Yes | Obsolete | 1 V | 5.5 V | 40 µA | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-23 | 3 | |||||
|
APX803L20-29W5-7
Diodes Incorporated
|
$0.1061 | Yes | Active | 2.7 V | 900 mV | 5.5 V | +2.9V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | DIODES INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||
|
APX810-40SAG-7
Diodes Incorporated
|
$0.1080 | Yes | Yes | Obsolete | 1 V | 5.5 V | 40 µA | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | LSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-23 | 3 | |||||
|
APX810S00-29SR-7
Diodes Incorporated
|
$0.1113 | Yes | Yes | Active | 1 V | 5.5 V | 20 mA | +2.93V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | AUTOMOTIVE | R-PDSO-G3 | e3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | TSOP3,.09,36 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |