Filter Your Search
61 - 70 of 620,468 results
|
AZ7031RTR-G1
Diodes Incorporated
|
$0.1094 | Yes | Active | 5.25 V | 18 V | 500 µA | +3.1V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | GREEN, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||
|
AZ7033RTR-G1
Diodes Incorporated
|
$0.1094 | Yes | Active | 5.25 V | 18 V | 500 µA | +3.3V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | GREEN, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||
|
AZ7027RTR-G1
Diodes Incorporated
|
$0.1094 | Yes | Active | 5.25 V | 18 V | 500 µA | +2.7V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | GREEN, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AZ7042RTR-G1
Diodes Incorporated
|
$0.1094 | Yes | Active | 5.25 V | 18 V | 500 µA | +4.2V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | GREEN, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||
|
AZ7045RTR-G1
Diodes Incorporated
|
$0.1094 | Yes | Active | 5.25 V | 18 V | 500 µA | +4.5V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | GREEN, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||
|
APX824-46W5G-7
Diodes Incorporated
|
$0.1101 | Yes | Yes | Active | 1.1 V | 5.5 V | 40 µA | +4.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.3 mm | DIODES INC | SOT | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||
|
APX803-23SRG-7
Diodes Incorporated
|
$0.1125 | Yes | Yes | End Of Life | 1.1 V | 5.5 V | 40 µA | +2.25V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23 | SOT-23R, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||
|
APX810-31SRG-7
Diodes Incorporated
|
$0.1152 | Yes | Yes | End Of Life | 1 V | 5.5 V | 40 µA | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23 | SOT-23R, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||
|
APX823-40W5G-7
Diodes Incorporated
|
$0.1163 | Yes | Yes | Active | 1.1 V | 5.5 V | 40 µA | +4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.3 mm | DIODES INC | SOT | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||
|
APX803L20-26C3-7
Diodes Incorporated
|
$0.1167 | Yes | Active | 2.4 V | 900 mV | 5.5 V | +2.6V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.3 mm | 2.15 mm | 1.1 mm | DIODES INC | SOT-323, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |