Parametric results for: 澳大利亚澳大利亚联邦大学毕业证成绩单【Q24197... under Power Management Circuits

Filter Your Search

61 - 70 of 620,468 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AZ7031RTR-G1
Diodes Incorporated
$0.1094 Yes Active 5.25 V 18 V 500 µA +3.1V 1 YES NO VOLTAGE DETECTOR 1 BIPOLAR INDUSTRIAL R-PSSO-F3 e3 Not Qualified 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.45 mm 4.5 mm 1.6 mm DIODES INC SOT-89 GREEN, SOT-89, 3 PIN 3 compliant EAR99 8542.39.00.01 Diodes Incorporated
AZ7033RTR-G1
Diodes Incorporated
$0.1094 Yes Active 5.25 V 18 V 500 µA +3.3V 1 YES NO VOLTAGE DETECTOR 1 BIPOLAR INDUSTRIAL R-PSSO-F3 e3 Not Qualified 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.45 mm 4.5 mm 1.6 mm DIODES INC SOT-89 GREEN, SOT-89, 3 PIN 3 compliant EAR99 8542.39.00.01 Diodes Incorporated
AZ7027RTR-G1
Diodes Incorporated
$0.1094 Yes Active 5.25 V 18 V 500 µA +2.7V 1 YES NO VOLTAGE DETECTOR 1 BIPOLAR INDUSTRIAL R-PSSO-F3 e3 Not Qualified 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.45 mm 4.5 mm 1.6 mm DIODES INC SOT-89 GREEN, SOT-89, 3 PIN 3 compliant EAR99 8542.39.00.01
AZ7042RTR-G1
Diodes Incorporated
$0.1094 Yes Active 5.25 V 18 V 500 µA +4.2V 1 YES NO VOLTAGE DETECTOR 1 BIPOLAR INDUSTRIAL R-PSSO-F3 e3 Not Qualified 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.45 mm 4.5 mm 1.6 mm DIODES INC SOT-89 GREEN, SOT-89, 3 PIN 3 compliant EAR99 8542.39.00.01 Diodes Incorporated
AZ7045RTR-G1
Diodes Incorporated
$0.1094 Yes Active 5.25 V 18 V 500 µA +4.5V 1 YES NO VOLTAGE DETECTOR 1 BIPOLAR INDUSTRIAL R-PSSO-F3 e3 Not Qualified 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.45 mm 4.5 mm 1.6 mm DIODES INC SOT-89 GREEN, SOT-89, 3 PIN 3 compliant EAR99 8542.39.00.01 Diodes Incorporated
APX824-46W5G-7
Diodes Incorporated
$0.1101 Yes Yes Active 1.1 V 5.5 V 40 µA +4.63V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e3 Not Qualified 3 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 3 mm 1.3 mm DIODES INC SOT LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
APX803-23SRG-7
Diodes Incorporated
$0.1125 Yes Yes End Of Life 1.1 V 5.5 V 40 µA +2.25V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.35 mm DIODES INC SOT-23 SOT-23R, 3 PIN 3 compliant EAR99 8542.39.00.01 Diodes Incorporated
APX810-31SRG-7
Diodes Incorporated
$0.1152 Yes Yes End Of Life 1 V 5.5 V 40 µA +3.08V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.35 mm DIODES INC SOT-23 SOT-23R, 3 PIN 3 compliant EAR99 8542.39.00.01 Diodes Incorporated
APX823-40W5G-7
Diodes Incorporated
$0.1163 Yes Yes Active 1.1 V 5.5 V 40 µA +4V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e3 Not Qualified 3 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 3 mm 1.3 mm DIODES INC SOT LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
APX803L20-26C3-7
Diodes Incorporated
$0.1167 Yes Active 2.4 V 900 mV 5.5 V +2.6V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.3 mm 2.15 mm 1.1 mm DIODES INC SOT-323, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated