Parametric results for: 在线定制巴西拉夫拉斯联邦大学原版毕业证成绩单【Q2... under Power Management Circuits

Filter Your Search

11 - 20 of 620,498 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
APX803L05-46SA-7
Diodes Incorporated
$0.0937 Yes Active 4.4 V 900 mV 5.5 V +4.6V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm DIODES INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
APX803L20-18SA-7
Diodes Incorporated
$0.0937 Yes Active 1.6 V 900 mV 5.5 V +1.8V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm DIODES INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
APX803L20-13SA-7
Diodes Incorporated
$0.0937 Yes Active 1.1 V 900 mV 5.5 V +1.3V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm DIODES INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
APX809S00-46SA-7
Diodes Incorporated
$0.0938 Yes Active 1 V 5.5 V 20 mA +4.63V 1 YES NO VOLTAGE DETECTOR 1 AUTOMOTIVE R-PDSO-G3 e3 125 °C -40 °C 260 3 PLASTIC/EPOXY SOP TSOP3,.09,36 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm DIODES INC SOP, TSOP3,.09,36 compliant EAR99 8542.39.00.01 Diodes Incorporated
APX809-31SRG-7
Diodes Incorporated
$0.0939 Yes Yes End Of Life 1 V 5.5 V 40 µA +3.08V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.35 mm DIODES INC LSSOP, TO-236 compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-23 3
APX809-26SRG-7
Diodes Incorporated
$0.0939 Yes Yes End Of Life 1 V 5.5 V 40 µA +2.63,2.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.35 mm DIODES INC SOT-23R, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-23 3
APX809-40SRG-7
Diodes Incorporated
$0.0939 Yes Yes End Of Life 1 V 5.5 V 40 µA +4V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.35 mm DIODES INC LSSOP, TO-236 compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-23 3
APX809-44SRG-7
Diodes Incorporated
$0.0939 Yes Yes End Of Life 1 V 5.5 V 40 µA +4.38V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.35 mm DIODES INC LSSOP, TO-236 compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-23 3
APX803S00-44SA-7
Diodes Incorporated
$0.0942 Yes Active 1 V 5.5 V +4.38V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm DIODES INC SOP, compliant EAR99 8542.39.00.01 Diodes Incorporated
APX803S05-26SA-7
Diodes Incorporated
$0.0942 Yes Active 1 V 5.5 V +2.67V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm DIODES INC SOP, compliant EAR99 8542.39.00.01 Diodes Incorporated