Filter Your Search
1 - 10 of 199 results
|
BQ24161BRGET
Texas Instruments
|
$3.3573 | Yes | Yes | Active | 10 V | 4.2 V | 5 V | 4.2 V | 10 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
BQ24160RGET
Texas Instruments
|
$3.8423 | Yes | Yes | Active | 10 V | 4.2 V | 5 V | 4.2 V | 10 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | 4 X 4 MM, GREEN, PLASTIC, VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 24 | |||||||||
|
R3111Q241C-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 12 V | 700 mV | 10 V | +2.4V | 1 | YES | YES | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.05 mm | NISSHINBO MICRO DEVICES INC | SC-82AB, 4 PIN | compliant | |||||||||||||||||||
|
BQ24151YFFR
Texas Instruments
|
$3.8062 | Yes | Yes | Not Recommended | 6 V | 4 V | 5 V | 4 V | 6 V | 5 mA | +3.3V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-XBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | UNSPECIFIED | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.905 mm | 2.305 mm | 625 µm | TEXAS INSTRUMENTS INC | GREEN, DSBGA-20 | compliant | EAR99 | 8542.39.00.01 | BGA | 20 | |||||||||||
|
BQ24168RGER
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 4.2 V | 5 V | 4.2 V | 6 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | 4 X 4 MM, GREEN, PLASTIC, VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 24 | |||||||||
|
BQ24104RHLR
Texas Instruments
|
$2.8918 | Yes | Yes | Active | 4.2 V | 16 V | 4.35 V | 4.5 A | 4.35 V | 16 V | 5 mA | 1 | YES | NO | BUCK | 1.1 MHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 20 | |||||||
|
R3112Q241A
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 700 mV | 6 V | +2.4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | RICOH ELECTRONIC DEVICES CO LTD | TSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 4 | ||||||||||||||||||
|
BQ24192IRGER
Texas Instruments
|
$2.1460 | Yes | Yes | Active | 17 V | 3.9 V | 3.9 V | 17 V | 3 mA | +18V | 1 | YES | NO | BUCK | DETECTION THRESHOLD VOLTAGE IS 3.8V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
R3114Q241A-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 600 mV | 500 mV | 6 V | +2.4V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.05 mm | NISSHINBO MICRO DEVICES INC | compliant | ||||||||||||||||||||
|
R3116Q241A-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 600 mV | 500 mV | 6 V | +2.4V | 1 | YES | YES | DETECTOR THRESHOLD VOLTAGE IS 2.4V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.05 mm | RICOH ELECTRONIC DEVICES CO LTD | SC-82AB, 4 PIN | unknown | EAR99 | 8542.39.00.01 | SOIC | 4 |