Filter Your Search
1 - 10 of 199 results
|
BQ24113ARHLRG4
Texas Instruments
|
Check for Price | No | Obsolete | 4.2 V | 16 V | 4.35 V | 4.5 A | 4.35 V | 16 V | 5 mA | 1 | YES | NO | BUCK | 1.1 MHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HQCCN, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
BQ24103RHLR
Texas Instruments
|
$3.4091 | Yes | Yes | Active | 4.2 V | 16 V | 4.35 V | 4.5 A | 4.35 V | 16 V | 5 mA | 1 | YES | NO | BUCK | 1.1 MHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
BQ24105RHLT
Texas Instruments
|
Check for Price | Obsolete | 16 V | 4.35 V | 4.5 A | YES | BUCK | 1.1 MHz | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
BQ24151YFFT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 V | 6 V | 5 mA | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-XBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.905 mm | 2.305 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
R3114Q241C-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 600 mV | 500 mV | 6 V | +2.4V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.05 mm | NISSHINBO MICRO DEVICES INC | compliant | |||||||||||||||||||
|
BQ24161BRGER
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10 V | 4.2 V | 5 V | 4.2 V | 10 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
BQ24166YFFR
Texas Instruments
|
$2.3965 | Yes | Yes | Active | 10 V | 4.2 V | 4.2 V | 10 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B49 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2.8 mm | 2.8 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 2.80 X 2.80 MM, GREEN, WCSP-49 | 49 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
BQ24158YFFT
Texas Instruments
|
$0.8764 | Yes | Yes | Active | 6 V | 4 V | 5 V | 4 V | 6 V | 5 mA | +3.3V | 1 | YES | YES | BUCK | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2 mm | 2.14 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA20,4X5,16 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
BQ24108RHLR
Texas Instruments
|
$2.8328 | Yes | Yes | Active | 4.2 V | 16 V | 4.35 V | 4.5 A | 4.35 V | 16 V | 5 mA | 1 | YES | NO | BUCK | 1.1 MHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
BQ24125RHLT
Texas Instruments
|
$4.8184 | Yes | Yes | Active | 16 V | 4.35 V | 4.35 V | 16 V | 5 mA | +3.3V | 1 | YES | NO | BUCK | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PQCC-N20 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |