Filter Your Search
1 - 10 of 199 results
|
BQ24161BYFFR
Texas Instruments
|
$2.5012 | Yes | Yes | Active | 10 V | 4.2 V | 5 V | 4.2 V | 10 V | 5 mA | +0.12V | 1 | YES | YES | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B49 | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 49 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2.7405 mm | 2.7405 mm | 625 µm | TEXAS INSTRUMENTS INC | WCSP-49 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
BQ24187RGET
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.2 V | 28 V | +0.12V | 1 | YES | YES | RECHARGE THRESHOLD VOLTAGE IS 0.12V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
BQ24157SYFFR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 4 V | 5 V | 4 V | 6 V | +0.12V | 1 | YES | YES | BUCK | RECHARGE THRESHOLD VOLTAGE IS 0.12V | POWER SUPPLY SUPPORT CIRCUIT | 1 | OTHER | R-XBGA-B20 | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 20 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2 mm | 2.142 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
BQ24157BYFFR
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 4 V | 6 V | +0.12V | 1 | YES | YES | RECHARGE THRESHOLD VOLTAGE IS 0.12V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | OTHER | R-XBGA-B20 | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 20 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2 mm | 2.14 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
BQ24187RGER
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.2 V | 28 V | +0.12V | 1 | YES | YES | RECHARGE THRESHOLD VOLTAGE IS 0.12V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
BQ24157SYFFT
Texas Instruments
|
$1.3487 | Yes | Yes | Active | 6 V | 4 V | 5 V | 4 V | 6 V | +0.12V | 1 | YES | YES | BUCK | RECHARGE THRESHOLD VOLTAGE IS 0.12V | POWER SUPPLY SUPPORT CIRCUIT | 1 | OTHER | R-XBGA-B20 | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 20 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2 mm | 2.142 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
BQ24157BYFFT
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 4 V | 6 V | +0.12V | 1 | YES | YES | RECHARGE THRESHOLD VOLTAGE IS 0.12V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | OTHER | R-XBGA-B20 | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 20 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2 mm | 2.14 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
BQ24161BYFFT
Texas Instruments
|
$3.6593 | Yes | Active | 5 V | 4.2 V | 10 V | 5 mA | +0.12V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-XBGA-B49 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 49 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2.7405 mm | 2.7405 mm | 625 µm | TEXAS INSTRUMENTS INC | WCSP-49 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
BQ24188YFFT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.2 V | 28 V | 6.65 mA | +0.15V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-XBGA-B36 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2.455 mm | 2.455 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | |||||||||
|
BQ24188YFFR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.2 V | 28 V | 6.65 mA | +0.15V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-XBGA-B36 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2.455 mm | 2.455 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 |