Parametric results for: 制做精仿德国达姆施塔特理工大学毕业证成绩单【Q24197771】 under Power Management Circuits

Filter Your Search

1 - 10 of 199 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: q241 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
R3114Q241C-TR-FE
Nisshinbo Micro Devices
Check for Price Yes Active 600 mV 500 mV 6 V +2.4V 1 YES NO VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.05 mm NISSHINBO MICRO DEVICES INC compliant
BQ24160AYFFT
Texas Instruments
Check for Price Obsolete 5 V 4.2 V 10 V 1 YES YES POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PBGA-B49 85 °C -40 °C 49 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 2.7405 mm 2.7405 mm 625 µm TEXAS INSTRUMENTS INC unknown VFBGA, EAR99 8542.39.00.01
BQ24191RGER
Texas Instruments
Check for Price Yes Yes Obsolete 3.9 V 17 V 1 YES NO POWER SUPPLY MANAGEMENT CIRCUIT 1 S-PQCC-N24 e4 2 260 30 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC unknown HVQCCN,
BQ24188YFFT
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 4.2 V 28 V 6.65 mA +0.15V 1 YES YES POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL R-XBGA-B36 e1 1 85 °C -40 °C 260 30 36 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2.455 mm 2.455 mm 625 µm TEXAS INSTRUMENTS INC compliant VFBGA,
R3112Q241C-TR-F
Ricoh Electronic Devices Co Ltd
Check for Price Yes Yes Obsolete 700 mV 6 V +2.4V 1 YES NO DETECTOR THRESHOLD VOLTAGE IS 2.4V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G4 e2/e6 Not Qualified 1 85 °C -40 °C 260 4 PLASTIC/EPOXY TSOP TSOP4,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.05 mm RICOH ELECTRONIC DEVICES CO LTD unknown TSOP, TSOP4,.08 EAR99 8542.39.00.01 SOIC 4
BQ24187YFFR
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 4.2 V 28 V 6.5 mA +3.3V 1 YES YES RECHARGE THRESHOLD VOLTAGE IS 0.12V POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL R-XBGA-B36 e1 1 85 °C -40 °C 260 30 36 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2.455 mm 2.455 mm 625 µm TEXAS INSTRUMENTS INC compliant DSBGA-36 EAR99 8542.39.00.01
R3111Q241A-TR-FE
Nisshinbo Micro Devices
Check for Price Yes Active 12 V 700 mV 10 V +2.4V 1 YES YES VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.05 mm NISSHINBO MICRO DEVICES INC compliant SC-82AB, 4 PIN
BQ24115RHLT
Texas Instruments
Check for Price Obsolete 16 V 4.35 V 4.5 A YES BUCK 1.1 MHz BATTERY CHARGE CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PQCC-N20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC unknown HVQCCN, EAR99 8542.39.00.01 QFN 20
R3116Q241C-TR-FE
Nisshinbo Micro Devices
Check for Price Yes Active 600 mV 500 mV 6 V +2.4V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.05 mm NISSHINBO MICRO DEVICES INC compliant
BQ24105RHLT
Texas Instruments
Check for Price Obsolete 16 V 4.35 V 4.5 A YES BUCK 1.1 MHz BATTERY CHARGE CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PQCC-N20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC unknown HVQCCN, EAR99 8542.39.00.01 QFN 20