Parametric results for: 制做精仿挪威斯塔万格大学毕业证成绩单【制证Q24197771】 under Power Management Circuits

Filter Your Search

1 - 10 of 199 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: q241 Sorted By: Number of Channels
Select parts from the table below to compare.
Compare
Compare
BQ24171RGYT
Texas Instruments
$2.8408 Yes Yes Active 17 V 4.5 V 4 A 4.5 V 17 V 5 mA +3.6V 1 YES YES BUCK 1.84 MHz POWER SUPPLY SUPPORT CIRCUIT PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 5.5 mm 1 mm TEXAS INSTRUMENTS INC QFN HQCCN, 24 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24103ARHLTG4
Texas Instruments
$3.7444 Yes Yes Active 4.2 V 16 V 4.35 V 4.5 A 4.35 V 16 V 5 mA 1 YES NO BUCK 1.1 MHz POWER SUPPLY SUPPORT CIRCUIT VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N20 e4 Not Qualified 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC QFN HQCCN, 20 compliant EAR99 8542.39.00.01
R3111Q241C-TR-FE
Nisshinbo Micro Devices
Check for Price Yes Active 12 V 700 mV 10 V +2.4V 1 YES YES VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.05 mm NISSHINBO MICRO DEVICES INC SC-82AB, 4 PIN compliant
BQ24160RGET
Texas Instruments
$3.8423 Yes Yes Active 10 V 4.2 V 5 V 4.2 V 10 V 5 mA +3.8V 1 YES YES BUCK POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC QFN 4 X 4 MM, GREEN, PLASTIC, VQFN-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
R3116Q241C-TR-FE
Ricoh Electronic Devices Co Ltd
Check for Price Yes Yes Transferred 600 mV 500 mV 6 V +2.4V 1 YES YES DETECTOR THRESHOLD VOLTAGE IS 2.4V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.05 mm RICOH ELECTRONIC DEVICES CO LTD SOIC SC-82AB, 4 PIN 4 unknown EAR99 8542.39.00.01
BQ24156YFFR
Texas Instruments
Check for Price Yes Obsolete 5 V 4 V 9 V 5 mA 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PBGA-B20 e1 Not Qualified 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.905 mm 2.305 mm 625 µm TEXAS INSTRUMENTS INC BGA VFBGA, BGA20,4X5,16 20 compliant EAR99 8542.39.00.01
BQ24168RGER
Texas Instruments
Check for Price Yes Yes Active 6 V 4.2 V 5 V 4.2 V 6 V 5 mA +3.8V 1 YES YES BUCK POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC QFN 4 X 4 MM, GREEN, PLASTIC, VQFN-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24125RHLRG4
Texas Instruments
Check for Price No Obsolete 4.35 V 16 V 5 mA +3.3V 1 YES NO BUCK POWER SUPPLY SUPPORT CIRCUIT 1 AUTOMOTIVE R-PQCC-N20 e4 Not Qualified 2 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC QFN HQCCN, 20 compliant EAR99 8542.39.00.01
BQ24165RGER
Texas Instruments
$2.5808 Yes Yes Active 10 V 4.2 V 4.2 V 10 V 5 mA +3.8V 1 YES YES BUCK POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC QFN 4 X 4 MM, GREEN, PLASTIC, VQFN-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24166RGET
Texas Instruments
$3.5077 Yes Yes Active 10 V 4.2 V 4.2 V 10 V 5 mA +3.8V 1 YES YES BUCK POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC QFN 4 X 4 MM, GREEN, PLASTIC, VQFN-24 24 compliant EAR99 8542.39.00.01 Texas Instruments