Filter Your Search
1 - 10 of 199 results
|
BQ24105IRHLRQ1
Texas Instruments
|
$5.4269 | Yes | Yes | Active | 16 V | 4.35 V | 4.35 V | 16 V | 5 mA | +3.3V | 4 | YES | NO | BUCK | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PQCC-N20 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20/24,.14X.18,20 | RECTANGULAR | CHIP CARRIER | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | QFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
BQ24179YBGR
Texas Instruments
|
$3.3870 | Yes | Yes | Active | 24 V | 3.6 V | 5 V | 3.6 V | 24 V | 3.3 mA | +25.7V | 4 | YES | YES | BUCK-BOOST | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-PBGA-B56 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | VFBGA | BGA56,7X8,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2.8575 mm | 3.277 mm | 500 µm | TEXAS INSTRUMENTS INC | DSBGA-56 | compliant | Texas Instruments | ||||||||||
|
R3114Q241C-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 600 mV | 500 mV | 6 V | +2.4V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.05 mm | NISSHINBO MICRO DEVICES INC | compliant | ||||||||||||||||
|
BQ24160AYFFT
Texas Instruments
|
Check for Price | Obsolete | 5 V | 4.2 V | 10 V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B49 | 85 °C | -40 °C | 49 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 2.7405 mm | 2.7405 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
BQ24191RGER
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.9 V | 17 V | 1 | YES | NO | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | S-PQCC-N24 | e4 | 2 | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | unknown | |||||||||||||||||||||
|
BQ24188YFFT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.2 V | 28 V | 6.65 mA | +0.15V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-XBGA-B36 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2.455 mm | 2.455 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | |||||||||||||||
|
R3112Q241C-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 700 mV | 6 V | +2.4V | 1 | YES | NO | DETECTOR THRESHOLD VOLTAGE IS 2.4V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e2/e6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.05 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | TSOP, TSOP4,.08 | 4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
BQ24187YFFR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.2 V | 28 V | 6.5 mA | +3.3V | 1 | YES | YES | RECHARGE THRESHOLD VOLTAGE IS 0.12V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-XBGA-B36 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2.455 mm | 2.455 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-36 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
R3111Q241A-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 12 V | 700 mV | 10 V | +2.4V | 1 | YES | YES | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.05 mm | NISSHINBO MICRO DEVICES INC | SC-82AB, 4 PIN | compliant | |||||||||||||||
|
R3116Q241C-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 600 mV | 500 mV | 6 V | +2.4V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.05 mm | NISSHINBO MICRO DEVICES INC | compliant |