Filter Your Search
1 - 10 of 199 results
|
BQ24113RHLR
Texas Instruments
|
$2.7641 | Yes | Yes | Active | 4.2 V | 16 V | 4.35 V | 4.5 A | 4.35 V | 16 V | 5 mA | 1 | YES | NO | BUCK | 1.1 MHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
BQ24103ARHLTG4
Texas Instruments
|
$3.7444 | Yes | Yes | Active | 4.2 V | 16 V | 4.35 V | 4.5 A | 4.35 V | 16 V | 5 mA | 1 | YES | NO | BUCK | 1.1 MHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HQCCN, | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
BQ24103ARHLT
Texas Instruments
|
$3.2022 | Yes | Yes | Active | 4.2 V | 16 V | 4.35 V | 4.5 A | 4.35 V | 16 V | 5 mA | 1 | YES | NO | BUCK | 1.1 MHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
BQ24104RHLR
Texas Instruments
|
$2.8918 | Yes | Yes | Active | 4.2 V | 16 V | 4.35 V | 4.5 A | 4.35 V | 16 V | 5 mA | 1 | YES | NO | BUCK | 1.1 MHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
BQ24103ARHLR
Texas Instruments
|
$3.8744 | Yes | Yes | Active | 4.2 V | 16 V | 4.35 V | 4.5 A | 4.35 V | 16 V | 5 mA | 1 | YES | NO | BUCK | 1.1 MHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
BQ24113ARHLRG4
Texas Instruments
|
Check for Price | No | Obsolete | 4.2 V | 16 V | 4.35 V | 4.5 A | 4.35 V | 16 V | 5 mA | 1 | YES | NO | BUCK | 1.1 MHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HQCCN, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
BQ24115RHLT
Texas Instruments
|
Check for Price | Obsolete | 16 V | 4.35 V | 4.5 A | YES | BUCK | 1.1 MHz | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
BQ24105RHLT
Texas Instruments
|
Check for Price | Obsolete | 16 V | 4.35 V | 4.5 A | YES | BUCK | 1.1 MHz | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
BQ24108RHLR
Texas Instruments
|
$2.8328 | Yes | Yes | Active | 4.2 V | 16 V | 4.35 V | 4.5 A | 4.35 V | 16 V | 5 mA | 1 | YES | NO | BUCK | 1.1 MHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
BQ24103RHLR
Texas Instruments
|
$3.4091 | Yes | Yes | Active | 4.2 V | 16 V | 4.35 V | 4.5 A | 4.35 V | 16 V | 5 mA | 1 | YES | NO | BUCK | 1.1 MHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |