Parametric results for: 急速定制意大利英苏布里亚大学原版毕业证成绩单【Q24197771】 under Power Management Circuits

Filter Your Search

1 - 10 of 199 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: q241 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
R3111Q241C-TR-FE
Nisshinbo Micro Devices
Check for Price Yes Active 12 V 700 mV 10 V +2.4V 1 YES YES VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.05 mm NISSHINBO MICRO DEVICES INC SC-82AB, 4 PIN compliant
BQ24151YFFR
Texas Instruments
$3.8062 Yes Yes Not Recommended 6 V 4 V 5 V 4 V 6 V 5 mA +3.3V 1 YES YES POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL R-XBGA-B20 e1 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 20 UNSPECIFIED VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.905 mm 2.305 mm 625 µm TEXAS INSTRUMENTS INC GREEN, DSBGA-20 compliant BGA 20 EAR99 8542.39.00.01
R3112Q241A
Ricoh Electronic Devices Co Ltd
Check for Price No No Obsolete 700 mV 6 V +2.4V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G4 e0 Not Qualified 85 °C -40 °C 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.1 mm RICOH ELECTRONIC DEVICES CO LTD TSOP, unknown SOIC 4 EAR99 8542.39.00.01
R3114Q241A-TR-FE
Nisshinbo Micro Devices
Check for Price Yes Active 600 mV 500 mV 6 V +2.4V 1 YES NO VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.05 mm NISSHINBO MICRO DEVICES INC compliant
R3116Q241A-TR-FE
Ricoh Electronic Devices Co Ltd
Check for Price Yes Yes Transferred 600 mV 500 mV 6 V +2.4V 1 YES YES DETECTOR THRESHOLD VOLTAGE IS 2.4V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.05 mm RICOH ELECTRONIC DEVICES CO LTD SC-82AB, 4 PIN unknown SOIC 4 EAR99 8542.39.00.01
BQ24113RHLR
Texas Instruments
$2.7641 Yes Yes Active 4.2 V 16 V 4.35 V 4.5 A 4.35 V 16 V 5 mA 1 YES NO BUCK 1.1 MHz POWER SUPPLY SUPPORT CIRCUIT VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N20 e4 Not Qualified 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC VQFN-20 compliant QFN 20 EAR99 8542.39.00.01
R3116Q241C-TR-FE
Ricoh Electronic Devices Co Ltd
Check for Price Yes Yes Transferred 600 mV 500 mV 6 V +2.4V 1 YES YES DETECTOR THRESHOLD VOLTAGE IS 2.4V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.05 mm RICOH ELECTRONIC DEVICES CO LTD SC-82AB, 4 PIN unknown SOIC 4 EAR99 8542.39.00.01
BQ24103ARHLTG4
Texas Instruments
$3.7444 Yes Yes Active 4.2 V 16 V 4.35 V 4.5 A 4.35 V 16 V 5 mA 1 YES NO BUCK 1.1 MHz POWER SUPPLY SUPPORT CIRCUIT VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N20 e4 Not Qualified 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC HQCCN, compliant QFN 20 EAR99 8542.39.00.01
R3111Q241A-TR-FE
Ricoh Electronic Devices Co Ltd
Check for Price Yes Yes Transferred 12 V 700 mV 10 V +2.4V 1 YES YES VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.05 mm RICOH ELECTRONIC DEVICES CO LTD SC-82AB, 4 PIN unknown SOIC 4 EAR99 8542.39.00.01
BQ24125RHLRG4
Texas Instruments
Check for Price No Obsolete 4.35 V 16 V 5 mA +3.3V 1 YES NO BUCK POWER SUPPLY SUPPORT CIRCUIT 1 AUTOMOTIVE R-PQCC-N20 e4 Not Qualified 2 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC HQCCN, compliant QFN 20 EAR99 8542.39.00.01