Parametric results for: 美国佛蒙特大学毕业证文凭【Q24197771】 under Power Management Circuits

Filter Your Search

1 - 10 of 199 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: q241 Sorted By: Number of Channels
Select parts from the table below to compare.
Compare
Compare
BQ24105IRHLRQ1
Texas Instruments
$5.4269 Yes Yes Active 16 V 4.35 V 4.35 V 16 V 5 mA +3.3V 4 YES NO BUCK POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PQCC-N20 e4 Not Qualified 3 85 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY HVQCCN LCC20/24,.14X.18,20 RECTANGULAR CHIP CARRIER YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC QFN QFN-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24179YBGR
Texas Instruments
$3.3870 Yes Yes Active 24 V 3.6 V 5 V 3.6 V 24 V 3.3 mA +25.7V 4 YES YES BUCK-BOOST POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL R-PBGA-B56 e1 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY VFBGA BGA56,7X8,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2.8575 mm 3.277 mm 500 µm TEXAS INSTRUMENTS INC DSBGA-56 compliant Texas Instruments
BQ24103ARHLTG4
Texas Instruments
$3.7444 Yes Yes Active 4.2 V 16 V 4.35 V 4.5 A 4.35 V 16 V 5 mA 1 YES NO BUCK 1.1 MHz POWER SUPPLY SUPPORT CIRCUIT VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N20 e4 Not Qualified 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC QFN HQCCN, 20 compliant EAR99 8542.39.00.01
R3111Q241C-TR-FE
Nisshinbo Micro Devices
Check for Price Yes Active 12 V 700 mV 10 V +2.4V 1 YES YES VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.05 mm NISSHINBO MICRO DEVICES INC SC-82AB, 4 PIN compliant
R3116Q241C-TR-FE
Ricoh Electronic Devices Co Ltd
Check for Price Yes Yes Transferred 600 mV 500 mV 6 V +2.4V 1 YES YES DETECTOR THRESHOLD VOLTAGE IS 2.4V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.05 mm RICOH ELECTRONIC DEVICES CO LTD SOIC SC-82AB, 4 PIN 4 unknown EAR99 8542.39.00.01
BQ24156YFFR
Texas Instruments
Check for Price Yes Obsolete 5 V 4 V 9 V 5 mA 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PBGA-B20 e1 Not Qualified 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.905 mm 2.305 mm 625 µm TEXAS INSTRUMENTS INC BGA VFBGA, BGA20,4X5,16 20 compliant EAR99 8542.39.00.01
BQ24125RHLRG4
Texas Instruments
Check for Price No Obsolete 4.35 V 16 V 5 mA +3.3V 1 YES NO BUCK POWER SUPPLY SUPPORT CIRCUIT 1 AUTOMOTIVE R-PQCC-N20 e4 Not Qualified 2 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC QFN HQCCN, 20 compliant EAR99 8542.39.00.01
R3111Q241A-TR-FA
Ricoh Electronic Devices Co Ltd
Check for Price Yes Yes Obsolete 700 mV 10 V +2.4V 1 YES YES VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G4 e2 Not Qualified 85 °C -40 °C 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN SILVER GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.1 mm RICOH ELECTRONIC DEVICES CO LTD SOIC TSOP, 4 unknown EAR99 8542.39.00.01
R3114Q241A-TR-F
Ricoh Electronic Devices Co Ltd
Check for Price Yes Yes Obsolete 600 mV 550 mV 6 V +2.4V 1 YES YES VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G4 e2 Not Qualified 85 °C -40 °C 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN SILVER GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.1 mm RICOH ELECTRONIC DEVICES CO LTD SOIC TSOP, 4 unknown EAR99 8542.39.00.01
R3114Q241A-TR-FE
Nisshinbo Micro Devices
Check for Price Yes Active 600 mV 500 mV 6 V +2.4V 1 YES NO VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.05 mm NISSHINBO MICRO DEVICES INC compliant