Parametric results for: 西班牙国民教育大学毕业证【Q24197771】 under Power Management Circuits

Filter Your Search

1 - 10 of 199 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: q241 Sorted By: Threshold Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
BQ24161BYFFR
Texas Instruments
$2.5012 Yes Yes Active 10 V 4.2 V 5 V 4.2 V 10 V 5 mA +0.12V 1 YES YES BUCK POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PBGA-B49 e1 1 85 °C -40 °C 260 NOT SPECIFIED 49 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 2.7405 mm 2.7405 mm 625 µm TEXAS INSTRUMENTS INC WCSP-49 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24187RGET
Texas Instruments
Check for Price No Obsolete 5 V 4.2 V 28 V +0.12V 1 YES YES RECHARGE THRESHOLD VOLTAGE IS 0.12V POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 85 °C -40 °C 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC HVQCCN, unknown EAR99 8542.39.00.01
BQ24157SYFFR
Texas Instruments
Check for Price Yes Yes Active 6 V 4 V 5 V 4 V 6 V +0.12V 1 YES YES BUCK RECHARGE THRESHOLD VOLTAGE IS 0.12V POWER SUPPLY SUPPORT CIRCUIT 1 OTHER R-XBGA-B20 e1 1 85 °C -30 °C 260 30 20 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2 mm 2.142 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-20 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24157BYFFR
Texas Instruments
Check for Price Yes Obsolete 5 V 4 V 6 V +0.12V 1 YES YES RECHARGE THRESHOLD VOLTAGE IS 0.12V POWER SUPPLY MANAGEMENT CIRCUIT 1 OTHER R-XBGA-B20 e1 1 85 °C -30 °C 260 30 20 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2 mm 2.14 mm 625 µm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01
BQ24187RGER
Texas Instruments
Check for Price No Obsolete 5 V 4.2 V 28 V +0.12V 1 YES YES RECHARGE THRESHOLD VOLTAGE IS 0.12V POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 85 °C -40 °C 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC HVQCCN, unknown EAR99 8542.39.00.01
BQ24157SYFFT
Texas Instruments
$1.3487 Yes Yes Active 6 V 4 V 5 V 4 V 6 V +0.12V 1 YES YES BUCK RECHARGE THRESHOLD VOLTAGE IS 0.12V POWER SUPPLY SUPPORT CIRCUIT 1 OTHER R-XBGA-B20 e1 1 85 °C -30 °C 260 30 20 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2 mm 2.142 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-20 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24161BYFFT
Texas Instruments
$3.6593 Yes Active 5 V 4.2 V 10 V 5 mA +0.12V 1 YES YES POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL R-XBGA-B49 e1 1 85 °C -40 °C 260 30 49 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2.7405 mm 2.7405 mm 625 µm TEXAS INSTRUMENTS INC WCSP-49 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24157BYFFT
Texas Instruments
Check for Price Yes Obsolete 5 V 4 V 6 V +0.12V 1 YES YES RECHARGE THRESHOLD VOLTAGE IS 0.12V POWER SUPPLY MANAGEMENT CIRCUIT 1 OTHER R-XBGA-B20 e1 1 85 °C -30 °C 260 30 20 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2 mm 2.14 mm 625 µm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01
BQ24188YFFT
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 4.2 V 28 V 6.65 mA +0.15V 1 YES YES POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL R-XBGA-B36 e1 1 85 °C -40 °C 260 30 36 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2.455 mm 2.455 mm 625 µm TEXAS INSTRUMENTS INC VFBGA, compliant
BQ24188YFFR
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 4.2 V 28 V 6.65 mA +0.15V 1 YES YES POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL R-XBGA-B36 e1 1 85 °C -40 °C 260 30 36 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2.455 mm 2.455 mm 625 µm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01