Parametric results for: DNR120AS24-I under Power Supply Modules

Filter Your Search

1 - 10 of 8,602,591 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PDSE1-S5-S9-S
CUI Inc
$0.6890 Yes Active 5 V 9 V 5.5 V 4.5 V 111 mA 1 NO NO 270 kHz DC-DC UNREGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 CONTINUOUS SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PSMA-T4 CE, EN, UL 105 °C -40 °C 260 4 4 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.6 mm 10.41 mm CUI INC , compliant EAR99 2019-07-02 CUI Inc.
SMI-US-2
CUI Inc
$0.6966 Yes Active CUI INC compliant CUI Inc.
LXDC2HL18A-052
Murata Manufacturing Co Ltd
$0.8634 Obsolete 3.6 V 1.8 V 5.5 V 2.3 V 1.764 V 1.836 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1.08 W R-XXMA-X4 85 °C -40 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 2 mm 2.5 mm 1.1 mm MURATA MANUFACTURING CO LTD , compliant EAR99 Murata Electronics
LXDC2HL12A-050
Murata Manufacturing Co Ltd
$0.8634 Obsolete 3.6 V 1.2 V 5.5 V 2.3 V 1.176 V 1.224 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 720 mW R-XXMA-X4 85 °C -40 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 2 mm 2.5 mm 1.1 mm MURATA MANUFACTURING CO LTD , compliant EAR99 Murata Electronics
LXDC2HL33A-055
Murata Manufacturing Co Ltd
$0.8634 Obsolete 3.6 V 3.3 V 5.5 V 2.3 V 3.234 V 3.366 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 990 mW R-XXMA-X4 85 °C -40 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 2 mm 2.5 mm 1.1 mm MURATA MANUFACTURING CO LTD , compliant EAR99 Murata Electronics
LXDC2HN33A-136
Murata Manufacturing Co Ltd
$0.8634 Obsolete 3.6 V 3.3 V 5.5 V 2.3 V 3.234 V 3.366 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 990 mW R-XDMA-X4 85 °C -40 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED DUAL 2 mm 2.5 mm 1.2 mm MURATA MANUFACTURING CO LTD , compliant EAR99 Murata Electronics
LXDC2HN18A-097
Murata Manufacturing Co Ltd
$0.8634 Obsolete 3.6 V 1.8 V 5.5 V 2.3 V 1.764 V 1.836 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1.08 W R-XDMA-X4 85 °C -40 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED DUAL 2 mm 2.5 mm 1.2 mm MURATA MANUFACTURING CO LTD , compliant EAR99 Murata Electronics
EPM25752V-12R-1R6D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
WE300
XP Power
$1.0000 Yes Obsolete 24 V 3.3 V 36 V 18 V 2.97 V 3.63 V 5 A 1 DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 20 W Not Qualified 71 °C -25 °C NOT SPECIFIED NOT SPECIFIED 10 METAL MODULE,10LEAD,1.8 MICROELECTRONIC ASSEMBLY XP POWER LTD compliant EAR99
JCP4012T0515
XP Power
$1.0000 Yes Active DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED XP POWER LTD compliant EAR99