Parametric results for: 东营河口靓妹上门按摩+[大奶妹Q48158135б... under Power Supply Modules

Filter Your Search

11 - 20 of 8,602,591 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EPM25752V-24R-2R5S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
R-78T12-1.0/FC-R
RECOM Power Inc
$1.0000 Yes Active 12 V 12 V 42 V 15 V 11.64 V 12.36 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 12 W R-XSMA-L3 55 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES L BEND 2.54 mm SINGLE 23 mm 25 mm 8 mm RECOM POWER GMBH compliant RECOM Power , EAR99
AFM45US15
XP Power
$1.0000 Yes Obsolete 115 V 15 V 264 V 80 V 14.7 V 15.3 V 3.2 A 1 NO NO 58 kHz Warm-up time max = 3sec AC-DC REGULATED POWER SUPPLY MODULE 88 % 1 % 2.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE HYBRID COMMERCIAL 48 W R-XXMA-X CCC, EN, IEC, UL 60 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD compliant XP POWER PACKAGE
R-78T12-1.0/AL-R
RECOM Power Inc
$1.0000 Yes Active 12 V 12 V 42 V 15 V 11.64 V 12.36 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 12 W R-XSMA-L3 55 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES L BEND 2.54 mm SINGLE 23 mm 25 mm 10 mm RECOM POWER GMBH compliant RECOM Power , EAR99
RP100H-11048SRW/N-HC
RECOM Power Inc
$1.0000 Yes Yes Active 110 V 48 V 160 V 43 V 38.4 V 52.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 101 W R-PDMA-P9 255 5 9 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 57.9 mm 61 mm 24.38 mm RECOM POWER GMBH compliant RECOM Power PACKAGE-9 EAR99 2016-11-15
RP20-11015SFR/XC-HC
RECOM Power Inc
$1.0000 Yes Active 110 V 15 V 160 V 43 V 13.5 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 19.95 W R-XDMA-P6 255 5 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 17.3 mm RECOM POWER GMBH compliant RECOM Power PACKAGE-6 EAR99 2016-10-25
RP90Q-11015SRW/P-HC
RECOM Power Inc
$1.0000 Yes Active 110 V 15 V 160 V 40 V 12 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 82.5 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 19.3 mm RECOM POWER GMBH compliant RECOM Power , EAR99 2016-11-15
RTM-1205S-R
RECOM Power Inc
$1.0000 Yes Active 12 V 5 V 13.2 V 10.8 V 4.75 V 5.25 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 2 W R-XDMA-L10 90 °C -40 °C 255 5 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES L BEND 1.27 mm DUAL 9 mm 18 mm 7.4 mm RECOM POWER GMBH compliant RECOM Power SMD-28/10 EAR99
ISA2412-TR
XP Power
$1.0000 Yes Yes Obsolete 245 30 XP POWER LTD compliant EAR99
ISA2424-TR
XP Power
$1.0000 Yes Yes Obsolete 245 30 XP POWER LTD compliant EAR99