Filter Your Search
11 - 20 of 8,602,591 results
|
ISE0503A-TR
XP Power
|
$1.0000 | Yes | Obsolete | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.0525 V | 3.3825 V | 303 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 74 % | 1.2 % | 1 | SHORT CIRCUIT | 0.010605 Vrms | HYBRID | 1 W | R-XDMA-G5 | CE, UKCA | 105 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | , | compliant | EAR99 | XP POWER | |||||||
|
RP20-11015SFR/P
RECOM Power Inc
|
$1.0000 | Yes | Active | 110 V | 15 V | 160 V | 43 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 19.95 W | R-XDMA-P6 | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | 2016-10-25 | ||||||||||||||||
|
EPM25752V-3R3-12RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||
|
RP90Q-11015SRW/N
RECOM Power Inc
|
$1.0000 | Yes | Active | 110 V | 15 V | 160 V | 40 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 82.5 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | 2016-11-15 | |||||||||||||||
|
EPM25751V-12R-1R2S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-12R-1R6D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
JCP4012T0515
XP Power
|
$1.0000 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
WE300
XP Power
|
$1.0000 | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.97 V | 3.63 V | 5 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 20 W | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | MODULE,10LEAD,1.8 | MICROELECTRONIC ASSEMBLY | XP POWER LTD | compliant | EAR99 | |||||||||||||||||||||||
|
R-78T12-1.0/AL-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 12 V | 12 V | 42 V | 15 V | 11.64 V | 12.36 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 12 W | R-XSMA-L3 | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 2.54 mm | SINGLE | 23 mm | 25 mm | 10 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||||||
|
R-78T12-1.0/FC-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 12 V | 12 V | 42 V | 15 V | 11.64 V | 12.36 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 12 W | R-XSMA-L3 | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 2.54 mm | SINGLE | 23 mm | 25 mm | 8 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |