Filter Your Search
21 - 30 of 8,602,591 results
|
EPM25362V-12R-1R6D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
RP20-11012SFR/N-HC
RECOM Power Inc
|
$1.0000 | Yes | Active | 110 V | 12 V | 160 V | 43 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | R-XDMA-P6 | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 17.3 mm | RECOM POWER GMBH | compliant | , | EAR99 | 2016-10-25 | RECOM Power | ||||||||||||||||
|
ISE0503A-TR
XP Power
|
$1.0000 | Yes | Obsolete | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.0525 V | 3.3825 V | 303 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 74 % | 1.2 % | 1 | SHORT CIRCUIT | 0.010605 Vrms | HYBRID | 1 W | R-XDMA-G5 | CE, UKCA | 105 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | compliant | , | EAR99 | XP POWER | |||||||
|
RP20-11015SFR/P
RECOM Power Inc
|
$1.0000 | Yes | Active | 110 V | 15 V | 160 V | 43 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 19.95 W | R-XDMA-P6 | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | compliant | , | EAR99 | 2016-10-25 | RECOM Power | ||||||||||||||||
|
EPM25752V-3R3-12RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||
|
EPM25751V-12R-1R2S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||
|
RP90Q-11015SRW/N
RECOM Power Inc
|
$1.0000 | Yes | Active | 110 V | 15 V | 160 V | 40 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 82.5 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | compliant | , | EAR99 | 2016-11-15 | RECOM Power | |||||||||||||||
|
RP75H-11005SRW/N
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 110 V | 5 V | 160 V | 43 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | R-PDMA-P9 | e3 | 255 | 5 | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | RECOM POWER GMBH | compliant | MODULE-9 | EAR99 | RECOM Power | ||||||||||||||
|
RP75H-11012SRW/P-HC
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 110 V | 12 V | 160 V | 43 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | R-PDMA-P9 | e3 | 255 | 5 | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 57.9 mm | 61 mm | 24.38 mm | RECOM POWER GMBH | compliant | MODULE-9 | EAR99 | RECOM Power | ||||||||||||||
|
CC15-4815SFP-E
TDK-Lambda Corporation
|
$1.0000 | Yes | Obsolete | 48 V | 15 V | 76 V | 36 V | 14.55 V | 15.75 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-MDMA-T17 | e3 | 85 °C | -40 °C | 17 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | THROUGH-HOLE | DUAL | 29.6 mm | 38.4 mm | TDK-LAMBDA CORP | compliant | , | EAR99 |