Parametric results for: 阿瓦提丝足按摩+[服_务q481581з56] under Power Supply Modules

Filter Your Search

21 - 30 of 8,602,591 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RP20-11015SFR/P
RECOM Power Inc
$1.0000 Yes Active 110 V 15 V 160 V 43 V 13.5 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 19.95 W R-XDMA-P6 255 5 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 10.7 mm RECOM POWER GMBH , compliant EAR99 2016-10-25 RECOM Power
EPM25751V-12R-1R2S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
RP75H-11012SRW/P-HC
RECOM Power Inc
$1.0000 Yes Yes Active 110 V 12 V 160 V 43 V 9.6 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 75 W R-PDMA-P9 e3 255 5 9 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 57.9 mm 61 mm 24.38 mm RECOM POWER GMBH MODULE-9 compliant EAR99 RECOM Power
EPM25752V-3R3-12RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
ISA2424-TR
XP Power
$1.0000 Yes Yes Obsolete 245 30 XP POWER LTD compliant EAR99
RP75H-11005SRW/N
RECOM Power Inc
$1.0000 Yes Yes Active 110 V 5 V 160 V 43 V 4 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 75 W R-PDMA-P9 e3 255 5 9 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 57.9 mm 61 mm 13.2 mm RECOM POWER GMBH MODULE-9 compliant EAR99 RECOM Power
ISE0503A-TR
XP Power
$1.0000 Yes Obsolete 5 V 3.3 V 5.5 V 4.5 V 3.0525 V 3.3825 V 303 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 74 % 1.2 % 1 SHORT CIRCUIT 0.010605 Vrms HYBRID 1 W R-XDMA-G5 CE, UKCA 105 °C -40 °C 245 30 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.75 mm XP POWER LTD , compliant EAR99 XP POWER
EPM25362V-12R-1R6D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
RP20-11012SFR/N-HC
RECOM Power Inc
$1.0000 Yes Active 110 V 12 V 160 V 43 V 10.8 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 20 W R-XDMA-P6 255 5 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 17.3 mm RECOM POWER GMBH , compliant EAR99 2016-10-25 RECOM Power
CC15-4815SFP-E
TDK-Lambda Corporation
$1.0000 Yes Obsolete 48 V 15 V 76 V 36 V 14.55 V 15.75 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 15 W R-MDMA-T17 e3 85 °C -40 °C 17 METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN OVER NICKEL THROUGH-HOLE DUAL 29.6 mm 38.4 mm TDK-LAMBDA CORP , compliant EAR99