Parametric results for: 理塘美女主播+[服_务Q481581З56] under Power Supply Modules

Filter Your Search

41 - 50 of 8,602,591 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RAZ-2405S/H-R
RECOM Power Inc
$1.0000 Active 24 V 5 V 26.4 V 21.6 V 4.75 V 5.25 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-L10 e1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) L BEND 1.27 mm DUAL 9 mm 18 mm 7.45 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
EPM25361V-3R3-4R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25751V-15R-1R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
RP90Q-11012SRW/P
RECOM Power Inc
$1.0000 Yes Active 110 V 12 V 160 V 40 V 9.6 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 84 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm RECOM POWER GMBH 1/4 QUARTER PACKAGE-8 compliant EAR99 RECOM Power 2016-11-15
CC15-4805SFP-E
TDK-Lambda Corporation
$1.0000 Yes Obsolete 48 V 5 V 76 V 36 V 4.85 V 5.25 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 15 W R-MDMA-T17 e3 85 °C -40 °C 17 METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN OVER NICKEL THROUGH-HOLE DUAL 29.6 mm 38.4 mm TDK-LAMBDA CORP , compliant EAR99
EPM25752V-3R3-10RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
R-78T3.3-1.0/AC-R
RECOM Power Inc
$1.0000 Yes Active 3.3 V 3.3 V 42 V 7 V 3.201 V 3.399 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 3.3 W R-XSMA-L3 55 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES L BEND 2.54 mm SINGLE 23 mm 25 mm 10 mm RECOM POWER GMBH SMD-3 compliant EAR99 RECOM Power
EPM25752V-12R-3R3S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
RAZ-2405S-R
RECOM Power Inc
$1.0000 Active 24 V 5 V 26.4 V 21.6 V 4.75 V 5.25 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-L10 e1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) L BEND 1.27 mm DUAL 9 mm 18 mm 7.45 mm RECOM POWER GMBH SMD-28/10 compliant EAR99 RECOM Power
ISE1505A-TR
XP Power
$1.0000 Yes Obsolete 15 V 5 V 16.5 V 13.5 V 4.625 V 5.125 V 200 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 80 % 1.2 % 1 SHORT CIRCUIT 0.010605 Vrms HYBRID 1 W R-XDMA-G5 CE, UKCA 105 °C -40 °C 245 30 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.75 mm XP POWER LTD , compliant EAR99 XP POWER