Filter Your Search
51 - 60 of 8,602,591 results
|
EPM25752V-3R3-10RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-12R-3R3S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||
|
RAZ-2405S-R
RECOM Power Inc
|
$1.0000 | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-L10 | e1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L BEND | 1.27 mm | DUAL | 9 mm | 18 mm | 7.45 mm | RECOM POWER GMBH | compliant | RECOM Power | SMD-28/10 | EAR99 | ||||||||||||
|
R-78T3.3-1.0/AC-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 3.3 V | 3.3 V | 42 V | 7 V | 3.201 V | 3.399 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3.3 W | R-XSMA-L3 | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 2.54 mm | SINGLE | 23 mm | 25 mm | 10 mm | RECOM POWER GMBH | compliant | RECOM Power | SMD-3 | EAR99 | ||||||||||||||
|
RP90Q-11012SRW/P
RECOM Power Inc
|
$1.0000 | Yes | Active | 110 V | 12 V | 160 V | 40 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 84 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | compliant | RECOM Power | 1/4 QUARTER PACKAGE-8 | EAR99 | 2016-11-15 | ||||||||||||||||
|
EPM25752V-12R-2R5D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-15R-2R0D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25361V-12R-R62D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||
|
RP20-11012SFR/N
RECOM Power Inc
|
$1.0000 | Yes | Active | 110 V | 12 V | 160 V | 43 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | R-XDMA-P6 | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | compliant | RECOM Power | PACKAGE-6 | EAR99 | 2016-10-25 | |||||||||||||||||
|
RCD-24-0.35/PL/B-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 350 mA | 1 | YES | NO | AVAILABLE IN 12 PCS PER TUBE | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | THERMAL; SHORT CIRCUIT | 0.10605 Vrms | HYBRID | INDUSTRIAL | 12.25 W | R-XDMA-N6 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | 2.54 mm | DUAL | 11.4 mm | 31 mm | 7.1 mm | RECOM POWER GMBH | compliant | RECOM Power | DMA, | EAR99 |