Parametric results for: 葫芦岛学生妹服务QQ+[服_务Q48158135б... under Power Supply Modules

Filter Your Search

61 - 70 of 8,602,592 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RCD-24-0.35/PL/B-R
RECOM Power Inc
$1.0000 Yes Active 24 V 36 V 4.5 V 2 V 35 V 350 mA 1 YES NO AVAILABLE IN 12 PCS PER TUBE DC-DC CURRENT SOURCE MODULE VOLTAGE-MODE 96 % 1 THERMAL; SHORT CIRCUIT 0.10605 Vrms HYBRID INDUSTRIAL 12.25 W R-XDMA-N6 EN, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD 2.54 mm DUAL 11.4 mm 31 mm 7.1 mm RECOM POWER GMBH DMA, compliant EAR99 RECOM Power
ISE0512A-TR
XP Power
$1.0000 Yes Obsolete DC-DC REGULATED POWER SUPPLY MODULE 245 30 XP POWER LTD , compliant EAR99 XP POWER
EPM25362V-15R-2R6S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
ISE1505A-TR
XP Power
$1.0000 Yes Obsolete 15 V 5 V 16.5 V 13.5 V 4.625 V 5.125 V 200 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 80 % 1.2 % 1 SHORT CIRCUIT 0.010605 Vrms HYBRID 1 W R-XDMA-G5 CE, UKCA 105 °C -40 °C 245 30 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.75 mm XP POWER LTD , compliant EAR99 XP POWER
ISA2415-TR
XP Power
$1.0000 Yes Yes Obsolete 245 30 XP POWER LTD compliant EAR99 XP POWER
RP90Q-11015SRW/N-HC
RECOM Power Inc
$1.0000 Yes Active 110 V 15 V 160 V 40 V 12 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 82.5 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 19.3 mm RECOM POWER GMBH , compliant EAR99 RECOM Power 2016-11-15
RP90Q-11024SRW/N
RECOM Power Inc
$1.0000 Yes Active 110 V 24 V 160 V 40 V 19.2 V 26.4 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 84 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm RECOM POWER GMBH 1/4 QUARTER PACKAGE-8 compliant EAR99 RECOM Power 2016-11-15
RTM-2405S-R
RECOM Power Inc
$1.0000 Yes Active 24 V 5 V 26.4 V 21.6 V 4.75 V 5.25 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 2 W R-XDMA-L10 90 °C -40 °C 255 5 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES L BEND 1.27 mm DUAL 9 mm 18 mm 7.4 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
EPM25362V-15R-1R3D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25362V-12R-3R3S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton