Parametric results for: 慈溪找全套包夜服务【色女Q485573149】 under Power Supply Modules

Filter Your Search

31 - 40 of 8,602,592 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SMT30E-12W3V3-TJ
Artesyn Embedded Technologies
$1.0000 Yes Active 12 V 14 V 8 V 800 mV 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 99 W R-XXMA-X6 Not Qualified 3 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED ARTESYN EMBEDDED TECHNOLOGIES MODULE Module-6 unknown EAR99 Artesyn Embedded Technologies
RTM-0505S/H-R
RECOM Power Inc
$1.0000 Yes Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 2 W R-XDMA-L10 90 °C -40 °C 255 5 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES L BEND 1.27 mm DUAL 9 mm 18 mm 7.4 mm RECOM POWER GMBH SMD-28/10 compliant EAR99 RECOM Power
RTM-0505S-R
RECOM Power Inc
$1.0000 Yes Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 2 W R-XDMA-L10 90 °C -40 °C 255 5 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES L BEND 1.27 mm DUAL 9 mm 18 mm 7.4 mm RECOM POWER GMBH SMD-28/10 compliant EAR99 RECOM Power
EPM25362V-12R-2R5D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
PAH-53/8.5-D48PB1-C
Murata Power Solutions
$1.0000 Yes Obsolete 48 V 53 V 75 V 36 V 26.5 V 55.65 V 8.5 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 94 % 0.6 % 0.6 % 1 THERMAL; SHORT CIRCUIT; OVER VOLTAGE 0.0707 Vrms HYBRID 457.26 W 100 ms R-XDMA-P9 CSA, IEC, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 58.42 mm 60.96 mm 13.2 mm MURATA POWER SOLUTIONS INC MODULE-9 compliant EAR99
JCP4012T0312
XP Power
$1.0000 Yes Active DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED XP POWER LTD , compliant EAR99
EPM25752V-15R-1R3D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25361V-3R3-4R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
R1S-0509-R
RECOM Power Inc
$1.0000 Yes Yes Active 5 V 9 V 5.5 V 4.5 V 8.55 V 9.45 V 111 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G5 e1 Not Qualified 100 °C -40 °C 255 5 5 UNSPECIFIED MODULE,5LEAD,.45 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 10.7 mm 12.75 mm 7.5 mm RECOM POWER GMBH MODULE SMD-8/5 compliant EAR99 RECOM Power 8/5
EPM25362V-05R-12RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton