Filter Your Search
1 - 10 of 8,602,431 results
|
RP75H-11005SRW/N
RECOM Power Inc
|
$0.2583 | Yes | Yes | Active | 110 V | 5 V | 160 V | 43 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | R-PDMA-P9 | e3 | 255 | 5 | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | RECOM POWER GMBH | MODULE-9 | compliant | EAR99 | RECOM Power | |||||
|
RP75H-11015SRW/N
RECOM Power Inc
|
$0.2583 | Yes | Yes | Active | 110 V | 15 V | 160 V | 43 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | R-PDMA-P9 | e3 | 255 | 5 | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | RECOM POWER GMBH | MODULE-9 | compliant | EAR99 | RECOM Power | |||||
|
RP75H-11012SRW/P
RECOM Power Inc
|
$0.2583 | Yes | Yes | Active | 110 V | 12 V | 160 V | 43 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | R-PDMA-P9 | 255 | 5 | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||
|
RP75H-11015SRW/P
RECOM Power Inc
|
$0.2583 | Yes | Yes | Active | 110 V | 15 V | 160 V | 43 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | R-PDMA-P9 | e3 | 255 | 5 | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | RECOM POWER GMBH | MODULE-9 | compliant | EAR99 | RECOM Power | |||||
|
SMI-US-2
CUI Inc
|
$0.6966 | Yes | Active | CUI INC | compliant | CUI Inc. | ||||||||||||||||||||||||||||||||||||
|
LXDC2HL12A-050
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 1.2 V | 5.5 V | 2.3 V | 1.176 V | 1.224 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 720 mW | R-XXMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 2 mm | 2.5 mm | 1.1 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | ||||||||
|
LXDC2HL18A-052
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2.3 V | 1.764 V | 1.836 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.08 W | R-XXMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 2 mm | 2.5 mm | 1.1 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | ||||||||
|
LXDC2HL33A-055
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 3.3 V | 5.5 V | 2.3 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 990 mW | R-XXMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 2 mm | 2.5 mm | 1.1 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | ||||||||
|
LXDC2HN33A-136
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 3.3 V | 5.5 V | 2.3 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 990 mW | R-XDMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 2 mm | 2.5 mm | 1.2 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | ||||||||
|
LXDC2HN18A-097
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2.3 V | 1.764 V | 1.836 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.08 W | R-XDMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 2 mm | 2.5 mm | 1.2 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics |