Filter Your Search
1 - 10 of 244 results
|
IQ48120HZC50NRF-G
SynQor
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 34 V | 6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 600 W | R-XDFM-P10 | e3 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | 1/2 BRICK PACKAGE-10 | compliant | EAR99 | |||||||||||||||||
|
IQ48120SMV15NRS-G
SynQor
|
Check for Price | Yes | Obsolete | 48 V | 12 V | 75 V | 34 V | 10.8 V | 13.2 V | 4 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.3 % | 0.3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 48 W | R-XDMA-P8 | e3 | CSA, EN, UL | 8 | UNSPECIFIED | DFM | RECTANGULAR | MODULE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | SIXTEENTH BRICK PACKAGE-8 | compliant | EAR99 | |||||||||
|
PQ48120HTA14PKS
SynQor
|
Check for Price | No | No | Active | 48 V | 12 V | 75 V | 35 V | 9.6 V | 14.04 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 165 W | R-XDMA-P11 | e0 | Not Qualified | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | MODULE | 11 | ||||||||||||
|
IQ48150QTV10NRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 15 V | 75 V | 34 V | 12 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 91 % | 0.3 % | 0.3 % | 1 | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | 0.04 Vrms | HYBRID | 150 W | 220 ms | R-XDFM-P8 | e3 | Not Qualified | EN, UL, CSA | 8 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | 1/4 BRICK PACKAGE-8 | compliant | EAR99 | MODULE | 8 | |||
|
IQ48150SMV7NRS-G
SynQor
|
Check for Price | Yes | Obsolete | 48 V | 15 V | 75 V | 34 V | 13.5 V | 16.5 V | 3 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 0.3 % | 0.3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 45 W | R-XDMA-P8 | e3 | CSA, EN, UL | 8 | UNSPECIFIED | DFM | RECTANGULAR | MODULE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | SIXTEENTH BRICK PACKAGE-8 | compliant | EAR99 | |||||||||
|
PQ48120HGA12PRF
SynQor
|
Check for Price | No | No | Active | 48 V | 12 V | 75 V | 35 V | 10.8 V | 12.84 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 150 W | R-XDMA-P12 | e0 | Not Qualified | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | ||||||||||||||
|
PQ48150HGA10PKS
SynQor
|
Check for Price | No | No | Active | 48 V | 15 V | 75 V | 35 V | 13.5 V | 18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 150 W | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | ||||||||||||||
|
IQ48120SKV2NRS-G
SynQor
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 34 V | 10.8 V | 13.2 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.3 % | 0.3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 24 W | R-XDFM-P8 | UL, CSA, EN | 100 °C | 8 | UNSPECIFIED | DFM | RECTANGULAR | MODULE | NO | PIN/PEG | DUAL | SYNQOR INC | SIXTEENTH BRICK PACKAGE-8 | compliant | EAR99 | |||||||||||
|
PQ48120QGA08NKS-G
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 35 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | MODULE | 8 | |||||||||||||
|
PQ48150HTA11PNF
SynQor
|
Check for Price | No | No | Active | 48 V | 15 V | 75 V | 35 V | 12 V | 16.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 165 W | R-XDMA-P11 | e0 | Not Qualified | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | MODULE | 11 |