Parametric results for: 吴堡兼职女论坛+【509339191_Q<Q号】bel under Power Supply Modules

Filter Your Search

1 - 10 of 203,744 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Bel Power Solutions Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
40IMX35-03D05-8I
Bel Power Solutions
Check for Price No No Obsolete 40 V 3.3 V 75 V 18 V 2.97 V 3.465 V 3 NO YES ADDITIONAL TWO 5V OUTPUTS AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 35 W R-XDMA-T17 e0 Not Qualified 85 °C -40 °C 17 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE DUAL POWER-ONE INC , compliant EAR99
FS1601-7ERD4T
Bel Power Solutions
Check for Price No No Obsolete 48 V 24 V 100 V 20 V 9.6 V 26.4 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.167 % 1 HYBRID COMMERCIAL EXTENDED 100 W R-MXMA-X Not Qualified 71 °C -25 °C NOT SPECIFIED NOT SPECIFIED METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99 MODULE CASE S02
CM1001-7ERA
Bel Power Solutions
Check for Price No No Obsolete 60 V 5.1 V 140 V 28 V 5.61 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-MXMA-X e0 Not Qualified 71 °C -25 °C METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99 MODULE CASE M02
SLD10UCBR
Bel Power Solutions
Check for Price No No Obsolete 3.3 V 2 V 3.6 V 3 V 2 NO YES ADDITIONAL 1.8V AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 22.8 W R-XSMA-T11 e0 Not Qualified 11 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE SINGLE POWER-ONE INC , compliant EAR99
HAS030ZE-A9
Bel Power Solutions
Check for Price No No Obsolete 48 V 3.3 V 75 V 36 V 2.97 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 30 W R-XUFM-P9 e0 Not Qualified 100 °C -40 °C 9 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG UPPER POWER-ONE INC , compliant EAR99
DFA20E48S15
Bel Power Solutions
Check for Price Obsolete 48 V 15 V 72 V 36 V 14.9 V 15.1 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 85 % 0.1 % 0.1 % 1 THERMAL; CURRENT; OVER LOAD HYBRID INDUSTRIAL 20 W S-XDMA-P7 e0 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL POWER-ONE INC , unknown EAR99
EWS505-91V-I
Bel Power Solutions
Check for Price No No Obsolete 5 V 5 V 9 V 4.5 V 4.75 V 5.25 V 1 NO NO SHORT CIRCUIT PROTECTION DC-DC REGULATED POWER SUPPLY MODULE 2.5 % 1 HYBRID INDUSTRIAL 5 W R-XDMA-P4 e0 Not Qualified 85 °C -40 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL POWER-ONE INC , compliant EAR99
LM1501-9RV0AHF
Bel Power Solutions
Check for Price No No Obsolete 230 V 15 V 264 V 85 V 16.5 V 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 50 W R-XXMA-X e0 Not Qualified 71 °C -40 °C UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99 MODULE CASE M02
AK2540-9RD1T
Bel Power Solutions
Check for Price No No Obsolete 15 V 15 V 35 V 8 V 14.91 V 15.09 V 2 NO YES 15V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 150 W R-MXMA-X e0 Not Qualified 71 °C -40 °C METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99 MODULE CASE K02
DK1301-7ERD9T
Bel Power Solutions
Check for Price No No Obsolete 110 V 2 V 220 V 44 V 11.93 V 12.07 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 150 W R-MXMA-X e0 Not Qualified 71 °C -25 °C METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99 MODULE CASE K02