Parametric results for: 新竹哪里可以叫小姐【选妹Q48557З149】 under Power Supply Modules

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: q485 Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
SQ48-5D500
Asia Electronics Ind Co Ltd
Check for Price Yes Contact Manufacturer 48 V 5 V 72 V 32 V 4.85 V 5.15 V 2 NO NO -5V OUTPUT IS ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 3 % 1 HYBRID OTHER 5 W R-MXMA-P6 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 30 mm 47 mm 10.5 mm ASIA ELECTRONICS IND CO LTD , unknown EAR99
SQ48-5S1000
Asia Electronics Ind Co Ltd
Check for Price Yes Contact Manufacturer 48 V 5 V 72 V 32 V 4.85 V 5.15 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 5 W R-MXMA-P5 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 30 mm 47 mm 10.5 mm ASIA ELECTRONICS IND CO LTD , unknown EAR99
IQ48500HZD12NRF-G
SynQor
Check for Price Yes Active SYNQOR INC compliant EAR99
IQ48500HZV12NRF-G
SynQor
Check for Price Yes Active SYNQOR INC compliant EAR99
IQ48500HZC12NRF-G
SynQor
Check for Price Yes Active SYNQOR INC compliant EAR99
IQ48500HZV12NRA-G
SynQor
Check for Price Yes Active SYNQOR INC compliant EAR99
IQ48500HZC12NRA-G
SynQor
Check for Price Yes Active SYNQOR INC compliant EAR99
IQ48500HZD12NRA-G
SynQor
Check for Price Yes Active SYNQOR INC compliant EAR99