Filter Your Search
1 - 10 of 8,602,592 results
|
VE-M60-IW
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 5 V | 400 V | 200 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDFM-P9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 124.5 mm | 124.5 mm | VICOR CORP | compliant | EAR99 | ||||||||||||
|
VE-23R-EU-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 7.5 V | 60 V | 42 V | 3.75 V | 8.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 200 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | |||||||||||
|
VE-25R-MV-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 7.5 V | 200 V | 100 V | 3.75 V | 8.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | ||||||||||||
|
VE-27P-MX-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 13.8 V | 375 V | 100 V | 6.9 V | 15.18 V | 1 | NO | YES | CAN BE OPERATED AT 300V INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | ||||||||||
|
VE-J4X-EX-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 72 V | 5.2 V | 100 V | 55 V | 2.6 V | 5.72 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | , | |||||||||||
|
VE-J7F-EY
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 72 V | 375 V | 100 V | 36 V | 79.2 V | 1 | NO | YES | CAN BE OPERATED AT 300V NOMINAL INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | , | ||||||||||
|
FS1601-7ERD4T
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 24 V | 100 V | 20 V | 9.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.167 % | 1 | HYBRID | COMMERCIAL EXTENDED | 100 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | EAR99 | , | MODULE | CASE S02 | ||||||||||||
|
CM1001-7ERA
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 60 V | 5.1 V | 140 V | 28 V | 5.61 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | EAR99 | , | MODULE | CASE M02 | ||||||||||||||
|
V24B3V3H150BN2
Vicor Corporation
|
$327.5200 | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 150 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 57.91 mm | 55.88 mm | VICOR CORP | not_compliant | EAR99 | MODULE-9 | MODULE | 9 | ||||||
|
HAS030ZE-A9
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 30 W | R-XUFM-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | UPPER | POWER-ONE INC | compliant | EAR99 | , |