Filter Your Search
1 - 10 of 240 results
|
IQ48120SMV10NRS-G
SynQor
|
Check for Price | Yes | Obsolete | 48 V | 12 V | 75 V | 34 V | 10.8 V | 13.2 V | 4 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.3 % | 0.3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 48 W | R-XDMA-P8 | e3 | CSA, EN, UL | 8 | UNSPECIFIED | DFM | RECTANGULAR | MODULE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | SIXTEENTH BRICK PACKAGE-8 | compliant | EAR99 | ||||||
|
PQ48120HTA14PRF
SynQor
|
Check for Price | No | No | Active | 48 V | 12 V | 75 V | 35 V | 9.6 V | 14.04 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 165 W | R-XDMA-P11 | e0 | Not Qualified | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | MODULE | 11 | |||||||||
|
PQ48150HTA11NNS
SynQor
|
Check for Price | No | No | Active | 48 V | 15 V | 75 V | 35 V | 12 V | 16.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 165 W | R-XDMA-P11 | e0 | Not Qualified | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | MODULE | 11 | |||||||||
|
PQ48150HGA10PYS
SynQor
|
Check for Price | No | No | Active | 48 V | 15 V | 75 V | 35 V | 13.5 V | 18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 150 W | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | |||||||||||
|
PQ48150HTA11NNF
SynQor
|
Check for Price | No | No | Active | 48 V | 15 V | 75 V | 35 V | 12 V | 16.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 165 W | R-XDMA-P11 | e0 | Not Qualified | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | MODULE | 11 | |||||||||
|
PQ48120HTA14PNS
SynQor
|
Check for Price | No | No | Active | 48 V | 12 V | 75 V | 35 V | 9.6 V | 14.04 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 165 W | R-XDMA-P11 | e0 | Not Qualified | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | MODULE | 11 | |||||||||
|
PQ48150QGA07NKS
SynQor
|
Check for Price | No | No | Active | 48 V | 15 V | 75 V | 35 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 100 W | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | |||||||||||
|
IQ48120SMV3NRS-G
SynQor
|
Check for Price | Yes | Obsolete | 48 V | 12 V | 75 V | 34 V | 10.8 V | 13.2 V | 4 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.3 % | 0.3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 48 W | R-XDMA-P8 | e3 | CSA, EN, UL | 8 | UNSPECIFIED | DFM | RECTANGULAR | MODULE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | SIXTEENTH BRICK PACKAGE-8 | compliant | EAR99 | ||||||
|
PQ48120QGA08NVS
SynQor
|
Check for Price | No | No | Active | 48 V | 12 V | 75 V | 35 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 300 W | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | ||||||||||||
|
PQ48150HTA11PRF
SynQor
|
Check for Price | No | No | Active | 48 V | 15 V | 75 V | 35 V | 12 V | 16.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 165 W | R-XDMA-P11 | e0 | Not Qualified | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | MODULE | 11 |