Filter Your Search
1 - 10 of 203,744 results
|
40IMX35-03D05-8I
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 40 V | 3.3 V | 75 V | 18 V | 2.97 V | 3.465 V | 3 | NO | YES | ADDITIONAL TWO 5V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-T17 | e0 | Not Qualified | 85 °C | -40 °C | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||
|
FS1601-7ERD4T
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 24 V | 100 V | 20 V | 9.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.167 % | 1 | HYBRID | COMMERCIAL EXTENDED | 100 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE S02 | |||||||||
|
CM1001-7ERA
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 60 V | 5.1 V | 140 V | 28 V | 5.61 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE M02 | |||||||||||
|
SLD10UCBR
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 3.3 V | 2 V | 3.6 V | 3 V | 2 | NO | YES | ADDITIONAL 1.8V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 22.8 W | R-XSMA-T11 | e0 | Not Qualified | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | SINGLE | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||||
|
HAS030ZE-A9
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 30 W | R-XUFM-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | UPPER | POWER-ONE INC | , | compliant | EAR99 | |||||||||||
|
DFA20E48S15
Bel Power Solutions
|
Check for Price | Obsolete | 48 V | 15 V | 72 V | 36 V | 14.9 V | 15.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.1 % | 0.1 % | 1 | THERMAL; CURRENT; OVER LOAD | HYBRID | INDUSTRIAL | 20 W | S-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | unknown | EAR99 | |||||||
|
EWS505-91V-I
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 9 V | 4.5 V | 4.75 V | 5.25 V | 1 | NO | NO | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 2.5 % | 1 | HYBRID | INDUSTRIAL | 5 W | R-XDMA-P4 | e0 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||
|
LM1501-9RV0AHF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 15 V | 264 V | 85 V | 16.5 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE M02 | |||||||||||
|
AK2540-9RD1T
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 15 V | 15 V | 35 V | 8 V | 14.91 V | 15.09 V | 2 | NO | YES | 15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE K02 | |||||||||
|
DK1301-7ERD9T
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 110 V | 2 V | 220 V | 44 V | 11.93 V | 12.07 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE K02 |