Filter Your Search
1 - 8 of 8 results
|
SQ48-5D500
Asia Electronics Ind Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 48 V | 5 V | 72 V | 32 V | 4.85 V | 5.15 V | 2 | NO | NO | -5V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 5 W | R-MXMA-P6 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 30 mm | 47 mm | 10.5 mm | ASIA ELECTRONICS IND CO LTD | , | unknown | EAR99 | ||
|
SQ48-5S1000
Asia Electronics Ind Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 48 V | 5 V | 72 V | 32 V | 4.85 V | 5.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 5 W | R-MXMA-P5 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 30 mm | 47 mm | 10.5 mm | ASIA ELECTRONICS IND CO LTD | , | unknown | EAR99 | |||
|
IQ48500HZC12NRF-G
SynQor
|
Check for Price | Yes | Active | SYNQOR INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
IQ48500HZV12NRF-G
SynQor
|
Check for Price | Yes | Active | SYNQOR INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
IQ48500HZD12NRF-G
SynQor
|
Check for Price | Yes | Active | SYNQOR INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
IQ48500HZV12NRA-G
SynQor
|
Check for Price | Yes | Active | SYNQOR INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
IQ48500HZC12NRA-G
SynQor
|
Check for Price | Yes | Active | SYNQOR INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
IQ48500HZD12NRA-G
SynQor
|
Check for Price | Yes | Active | SYNQOR INC | compliant | EAR99 |