Filter Your Search
1 - 10 of 203,494 results
|
HB250-0.1A
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 220 V | 250 V | 264 V | 87 V | 1 | NO | NO | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 25 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||||||
|
HB250-0.1-A
Bel Power Solutions
|
Check for Price | No | No | Active | 100 V | 250 V | 110 V | 87 V | 1 | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | COMMERCIAL | R-XXMA-X | e0 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | ||||||||||||
|
HB200-0.12-A
Bel Power Solutions
|
Check for Price | No | No | Active | 100 V | 200 V | 110 V | 87 V | 1 | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | COMMERCIAL | R-XXMA-X | e0 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | |||||||||||||
|
HB200-0.12A
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 220 V | 200 V | 264 V | 87 V | 175 V | 210 V | 1 | NO | YES | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 24 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||||
|
HB120-0.2-A
Bel Power Solutions
|
Check for Price | No | No | Active | 100 V | 120 V | 110 V | 87 V | 1 | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | COMMERCIAL | R-XXMA-X | e0 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | |||||||||||||
|
HB120-0.2A
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 220 V | 120 V | 264 V | 87 V | 1 | NO | NO | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 24 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||||||
|
LPC1902-9
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 85 V | 255 V | 95 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | OTHER | 230 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE Q03 | ||||||||||
|
LPC1902-7
Bel Power Solutions
|
Check for Price | No | Obsolete | 85 V | 255 V | 95 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | COMMERCIAL EXTENDED | 230 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE Q03 | |||||||||||
|
LPC1902-7D
Bel Power Solutions
|
Check for Price | No | Obsolete | 85 V | 255 V | 95 V | 83.3 V | 86.7 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 230 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||||||
|
LPC1901-9D
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 72 V | 255 V | 85 V | 70.56 V | 73.44 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 190 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 |